| Manufacturer | FIX&FASTEN |
| Type of LED accessories | LED lens |
| Shape | round |
| Colour | transparent |
| Material | polycarbonate |
| Symbol | LED diameter | Panel thickness | Front | Flammability rating | Length | Panel cutout diameter | Dimensions |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||||
| FIX-LC3-1 | 3 | 1.57...3.2 | convex | UL94V-2 | 7.5 | 4.4 | Fig. 1. |
| FIX-LC3-6 | 3 | 1.57...3.2 | flat | UL94V-2 | 7.3 | 4.4 | Fig. 2. |
| FIX-LC5-1 | 5 | 0.8...6.35 | convex | UL94V-2 | 9.9 | 6.4 | Fig. 3. |
| FIX-LC5-2 | 5 | max. 3 | flat | UL94V-2 | 10.9 | 6.35 | Fig. 4. |
| FIX-LC5-3 | 5 | max. 1.55 | flat | UL94V-2 | 3 | 6.35 | Fig. 5. |
| FIX-LC5-4 | 5 | max. 0.8 | convex | UL94V-2 | 10.9 | 6.4 | Fig. 6. |
| FIX-LC5-5 | 5 | 0.8...6.35 | convex | UL94V-2 | 10.9 | 6.4 | Fig. 7. |
| FIX-LC5-6V0 | 5 | 0.8...6.35 | convex | UL94V-0 | 11 | 6.4 | Fig. 8. |
| FIX-LC5-7 | 5 | max. 0.8 | convex | UL94V-2 | 4.1 | 6.3 | Fig. 9. |
| FIX-LC5-8 | 5 | max. 1.3 | convex | UL94V-2 | 3.2 | 5 | Fig. 10. |
| FIX-LEM-123 | 3 | max. 2 | convex | UL94V-2 | 5 | 4.6 | Fig. 11. |