| Manufacturer | AUREL |
| Communications module | RF |
| Symbol | Kind of module | Modulation | Freq. | Rec. sensit. | Transm. power | Sup. volt. | TX/RX supply current | Channels |
|---|---|---|---|---|---|---|---|---|
| [Hz] | [dBm] | [mW] | [V DC] | [mA] | ||||
| RTX-MID-3V | AM transceiver | AM, ASK | 433.92M | -110 | 10 | 3 | 15/7 | 1 |
| RTX-MID868-OOK | AM transceiver | AM, ASK | 868.3M | -108 | 10 | 3...5 | 31/26 | 1 |
| RTX-LR-869MHZ | FM transceiver | FSK, OOK | 869M | -108 | 500 | 2.7...6 | 500/32 | 7 |
| RTX-4M3V-ASK | AM transceiver | ASK | 433.92M | -113 | 7 | 2.5...3.6 | 12/9 | 1 |
| RTX-24EM-AI/V | AM transceiver | FSK | 2.4G | -115 | 10 | 3 | 36/8 | 20 |
| XTR-7020A-4 | FM transceiver | FM, FSK | 434M | -100 | 10 | 3 | 31/26 | 10 |
| RTX-8L3V-ASK | FM transceiver | ASK, OOK | 868.3M | -107 | 5 | 2.5...3.6 | 12/11 | - |
| RFT-868-USB | FM transceiver | FSK | 868M | -100 | 10 | 3.3...5.5 | 33/10 | 1 |
| RTX-4M3V-FSK | FM transceiver | FSK | 433.92M | -113 | 7 | 2.5...3.6 | 12/9 | 1 |
| XTR-7020A-8 | FM transceiver | FM, FSK | 869M | -100 | 10 | 3 | 31/26 | 7 |
| XTR-RF4CE | FM transceiver | FM, FSK | 2.4G | -89 | 3 | 3 | - | - |
| RFT-868-5V-SER | FM transceiver | FSK | 868M | -100 | 10 | 3.3...5.5 | 33/10 | 1 |
| RTX-8L3V-FSK | FM transceiver | FSK | 868.3M | -100 | 5 | 2.5...3.6 | 20/11 | - |
| RTX-868-FSK-B | FM transceiver | FSK | 868M | -108 | - | 2.1...3.6 | 27/6 | 2 |
| RTX-868-NB-UART | FM transceiver | GFSK | 868M | -116 | - | 2.1...3.6 | 17/65 | 5 |
| Symbol: (RTX-MID-3V) | |
|---|---|
| Dimensions | 25.4x12.5x2.5mm |
| Symbol: (RTX-MID868-OOK) | |
| Dimensions | 26x17.2x3.2mm |
| Symbol: (RTX-LR-869MHZ) | |
| Interface | UART |
| Range | 3km |
| Dimensions | 38.1x24x4.5mm |
| Symbol: (RTX-xxxSK) | |
| Interface | serial |
| Dimensions | 25.4x12.4x3mm |
| Symbol: (RTX-24EM-AI/V) | |
| Interface | SPI |
| Dimensions | 27x16x5.5mm |
| Symbol: (XTR-7020A-4, XTR-7020A-8) | |
| Interface | RS232 |
| Dimensions | 33x23x8mm |
| Symbol: (RFT-868-USB) | |
| Interface | UART; USB |
| Features | USB Dongle |
| Symbol: (XTR-RF4CE) | |
| Interface | UART |
| Dimensions | 49x25x7mm |
| Symbol: (RFT-868-5V-SER) | |
| Features | serialized; master |
| Symbol: (RTX-868-FSK-B) | |
| Interface | serial |
| Dimensions | 25.4x22x2.5mm |
| Symbol: (RTX-868-NB-UART) | |
| Interface | UART |
| Dimensions | 20x20x2.5mm |