| Manufacturer | LOGILINK |
| Kind of cable | S/FTP |
| Core | wire |
| Type of wire | data transmission |
| Kind of core | Cu |
| Number of cores | 8 |
| No. of pairs | 4 |
| Features | twisted pair conductors |
| Kit contents | plastic reel; cable |
| Shield structure | shielded twofold, Al-PET foil, braid made of copper wires |
| Ethernet category | Cat 6a |
| Symbol | Operating temperature | Insulation colour | Wire insulation material | Core diameter | Kind of material | Cable length |
|---|---|---|---|---|---|---|
| [°C] | [AWG] | [m] | ||||
| CQ3060S | -10...60 | orange | LSZH | 26 | halogen free | 60 |
| CQ3080S | -10...60 | green | PVC | 26 | - | 80 |
| CQ5090S | -10...60 | orange | LSZH | 23 | halogen free | 90 |
| CQ4060S | -20...75 | black | elastomer thermoplastic TPE | 26 | - | 60 |
| CQ5060S | -20...75 | green | PUR | 26 | - | 60 |