S200 circuit breakers with overcurrent protection, D characteristic

S200 circuit breakers with overcurrent protection, D characteristic, S201-D0.5, S202-D0.5 |EN|
Manufacturer
Type of protectioncircuit breaker
Manufacturer seriesS200
Rated voltage230/400V AC
CharacteristicsD
Mountingfor DIN rail mounting
Conform to the normIEC EN 60898-1
IEC EN 60947-2
UL 1077
Electrical life20000 cycles
Operating temperature-25...55°C
IP ratingIP20
Short circuit breaking capacity6kA
Cross sec. of conn. wires0.75...25mm2
Works withS2C-H11L
Trade nameMCB