| Manufacturer | ABB |
| Manufacturer series | S200M |
| Mounting | for DIN rail mounting |
| Characteristics | D |
| Operating temperature | -25...55°C |
| IP rating | IP20 |
| Conform to the norm | IEC EN 60898-1 IEC EN 60947-2 |
| Short circuit breaking capacity | 10kA |
| Electrical life | 20000 cycles |
| Type of protection | circuit breaker |
| Cross sec. of conn. wires | 0.75...25mm2 |
| Trade name | MCB |
| Symbol | Rated voltage | Cur. rat. |
|---|---|---|
| [V AC] | [A] | |
| S201M-D0.5 | 230/400 | 0.5 |
| S201M-D1 | 230/400 | 1 |
| S201M-D1.6 | 230/400 | 1.6 |
| S201M-D10 | 230/400 | 10 |
| S201M-D16 | 230/400 | 16 |
| S201M-D2 | 230/400 | 2 |
| S201M-D20 | 230/400 | 20 |
| S201M-D25 | 230/400 | 25 |
| S201M-D3 | 230/400 | 3 |
| S201M-D32 | 230/400 | 32 |
| S201M-D4 | 230/400 | 4 |
| S201M-D40 | 230/400 | 40 |
| S201M-D50 | 230/400 | 50 |
| S201M-D6 | 230/400 | 6 |
| S201M-D63 | 230/400 | 63 |
| S201M-D8 | 230/400 | 8 |
| S202M-D0.5 | 400 | 0.5 |
| S202M-D1 | 400 | 1 |
| S202M-D1.6 | 400 | 1.6 |
| S202M-D10 | 400 | 10 |
| S202M-D16 | 400 | 16 |
| S202M-D2 | 400 | 2 |
| S202M-D20 | 400 | 20 |
| S202M-D25 | 400 | 25 |
| S202M-D3 | 400 | 3 |
| S202M-D32 | 400 | 32 |
| S202M-D4 | 400 | 4 |
| S202M-D40 | 400 | 40 |
| S202M-D50 | 400 | 50 |
| S202M-D6 | 400 | 6 |
| S202M-D63 | 400 | 63 |
| S202M-D8 | 400 | 8 |
| S203M-D0.5 | 400 | 0.5 |
| S203M-D1 | 400 | 1 |
| S203M-D1.6 | 400 | 1.6 |
| S203M-D10 | 400 | 10 |
| S203M-D16 | 400 | 16 |
| S203M-D2 | 400 | 2 |
| S203M-D20 | 400 | 20 |
| S203M-D25 | 400 | 25 |
| S203M-D3 | 400 | 3 |
| S203M-D32 | 400 | 32 |
| S203M-D4 | 400 | 4 |
| S203M-D40 | 400 | 40 |
| S203M-D50 | 400 | 50 |
| S203M-D6 | 400 | 6 |
| S203M-D63 | 400 | 63 |
| S203M-D8 | 400 | 8 |
| S204M-D0.5 | 400 | 0.5 |
| S204M-D1 | 400 | 1 |
| S204M-D1.6 | 400 | 1.6 |
| S204M-D10 | 400 | 10 |
| S204M-D16 | 400 | 16 |
| S204M-D2 | 400 | 2 |
| S204M-D20 | 400 | 20 |
| S204M-D25 | 400 | 25 |
| S204M-D3 | 400 | 3 |
| S204M-D32 | 400 | 32 |
| S204M-D4 | 400 | 4 |
| S204M-D40 | 400 | 40 |
| S204M-D50 | 400 | 50 |
| S204M-D6 | 400 | 6 |
| S204M-D63 | 400 | 63 |
| S204M-D8 | 400 | 8 |