| Type of meter | safety analyzer |
| IP rating | IP40 |
| Manufacturer | SONEL |
| Plug variant | Uni-Schuko |
| Ground cord resistance | 10mΩ...19.99Ω |
| RCD test | general purpose |
| Software | included |
| Symbol | Interface | Conform to the norm | Display | Touchpad | Measurement | Usup | Dimensions (W x H x D) | Equipment | Leakage current | Battery/ rechargeable battery | AC current measuring range | AC voltage measuring range | Frequency measuring range | Features | Insulation resistance measuring ranges | Resolution |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [mm] | [mA] | [A] | [V] | [Hz] | [MΩ] | ||||||||||
| PAT-2-PL | USB; WiFi | DIN VDE 0701-0702 EN 60335-1 EN 60950 | LCD | - | leakage current, insulation resistance, protective conductor resistance | 220/240 | 200x180x77 | calibration certificate; soft case; USB cable; mains cable; test lead | - | - | - | - | - | automatic or manual selection of measuring ranges; portable | 0.25...99.99 | - |
| PAT-2E-ENG | USB; WiFi | DIN VDE 0701-0702 EN 60335-1 EN 60950 | LCD | - | leakage current, insulation resistance, protective conductor resistance | 220/240 | 200x180x77 | calibration certificate; soft case; USB cable; mains cable; test lead | 0.1...19.9 | - | - | - | - | automatic or manual selection of measuring ranges; portable | 0.25...99.99 | - |
| PAT-2E-PL | USB; WiFi | DIN VDE 0701-0702 EN 60335-1 EN 60950 | LCD | - | leakage current, insulation resistance, protective conductor resistance | 220/240 | 200x180x77 | calibration certificate; soft case; USB cable; mains cable; test lead | 0.1...19.9 | - | - | - | - | automatic or manual selection of measuring ranges; portable | 0.25...99.99 | - |
| PAT-2E-DE | USB; WiFi | DIN VDE 0701-0702 EN 60335-1 EN 60950 | LCD | - | leakage current, insulation resistance, protective conductor resistance | 220/240 | 200x180x77 | calibration certificate; soft case; USB cable; mains cable; test lead | 0.1...19.9 | - | - | - | - | automatic or manual selection of measuring ranges; portable | 0.25...99.99 | - |
| PAT-10-ENG | USB; WiFi | DIN VDE 0701-0702 EN 60335-1 EN 60950 | LCD | - | leakage current, insulation resistance, protective conductor resistance | 220/240 | 200x180x77 | calibration certificate; soft case; USB cable; mains cable; test lead | 0.1...19.9 | - | - | - | - | automatic or manual selection of measuring ranges; portable | 0.25...99.99 | - |
| PAT-10-PL | USB; WiFi | DIN VDE 0701-0702 EN 60335-1 EN 60950 | LCD | - | leakage current, insulation resistance, protective conductor resistance | 220/240 | 200x180x77 | calibration certificate; soft case; USB cable; mains cable; test lead | 0.1...19.9 | - | - | - | - | automatic or manual selection of measuring ranges; portable | 0.25...99.99 | - |
| PAT-10-DE | USB; WiFi | DIN VDE 0701-0702 EN 60335-1 EN 60950 | LCD | - | leakage current, insulation resistance, protective conductor resistance | 220/240 | 200x180x77 | calibration certificate; soft case; USB cable; mains cable; test lead | 0.1...19.9 | - | - | - | - | automatic or manual selection of measuring ranges; portable | 0.25...99.99 | - |
| PAT-85-DE | LAN; USB; WiFi | CAT II 300V EN 61010 | LCD TFT 5,6" | yes | frequency, reactive power, active power, apparent power, AC voltage, leakage current, insulation resistance, protective conductor resistance, THD, power factor | - | 318x257x152 | fuse; soft case; USB cable; mains cable; test lead | 0.1...19.9 | rechargeable battery Ni-MH 7,2V 2000mAh x1 | 24.9 | 265 | 55 | automatic or manual selection of measuring ranges; portable | 0...599.9 | 800x480 |