| Manufacturer | FINDER |
| Manufacturer series | 7S |
| Mounting | for DIN rail mounting |
| Insulation voltage | 250V |
| Operating temperature | -40...70°C |
| IP rating | IP20 |
| Mechanical durability | 10000000 cycles |
| Electrical life | 100000 cycles |
| Safety category | 3 |
| Pollution degree | 2 |
| Switched power | 1.5kVA |
| Type of automation module | safety relay |
| Symbol | Current rating | Number of outputs | Safety outputs | Additional functions | Electr. connect. | Body dim. | Supply voltage | Supply voltage |
|---|---|---|---|---|---|---|---|---|
| [A] | [mm] | [V DC] | [V AC] | |||||
| 7S.12.8.120.5110 | 6 | 2 | NC x1, NO x1 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | - | 120 |
| 7S.12.8.230.5110 | 6 | 2 | NC x1, NO x1 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | - | 230 |
| 7S.12.9.024.5110 | 6 | 2 | NC x1, NO x1 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.12.9.012.5110 | 6 | 2 | NC x1, NO x1 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 12 | - |
| 7S.32.8.230.5110 | 6 | 2 | NC x1, NO x1 | LED status indicator | screw terminals | 22.5x86.2x100.3 | - | 230 |
| 7S.32.9.024.5110 | 6 | 2 | NC x1, NO x1 | LED status indicator | screw terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.14.8.120.4220 | 6 | 4 | NC x2, NO x2 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | - | 120 |
| 7S.14.8.120.4310 | 6 | 4 | NC x1, NO x3 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | - | 120 |
| 7S.14.8.230.4220 | 6 | 4 | NC x2, NO x2 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | - | 230 |
| 7S.14.8.230.4310 | 6 | 4 | NC x1, NO x3 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | - | 230 |
| 7S.14.9.012.4220 | 6 | 4 | NC x2, NO x2 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 12 | - |
| 7S.14.9.012.4310 | 6 | 4 | NC x1, NO x3 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 12 | - |
| 7S.14.9.110.4310 | 6 | 4 | NC x1, NO x3 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 110 | - |
| 7S.14.9.024.4220 | 6 | 4 | NC x2, NO x2 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.14.9.024.4310 | 6 | 4 | NC x1, NO x3 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.34.9.024.4220 | 6 | 4 | NC x2, NO x2 | LED status indicator | screw terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.34.9.024.4310 | 6 | 4 | NC x1, NO x3 | LED status indicator | screw terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.34.9.110.4220 | 6 | 4 | NC x2, NO x2 | LED status indicator | screw terminals | 22.5x86.2x100.3 | 110 | - |
| 7S.16.9.024.5420 | 6 | 6 | NC x2, NO x4 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.16.9.110.5420 | 6 | 6 | NC x2, NO x4 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 110 | - |
| 7S.16.8.120.5420 | 6 | 6 | NC x2, NO x4 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | - | 120 |
| 7S.16.8.230.5420 | 6 | 6 | NC x2, NO x4 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | - | 230 |
| 7S.16.9.012.5420 | 6 | 6 | NC x2, NO x4 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 12 | - |
| 7S.16.9.024.5510 | 6 | 6 | NC x1, NO x5 | LED status indicator | spring-loaded terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.36.9.024.5420 | 6 | 6 | NC x2, NO x4 | LED status indicator | screw terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.36.9.024.5510 | 6 | 6 | NC x1, NO x5 | LED status indicator | screw terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.23.9.024.0210 | 10 | 3 | NC x1, NO x2 | LED status indicator | screw terminals | 17.5x89.8x60.8 | 24 | - |
| 7S.23.9.048.0210 | 10 | 3 | NC x1, NO x2 | LED status indicator | screw terminals | 17.5x89.8x60.8 | 48 | - |
| 7S.23.9.110.0210 | 10 | 3 | NC x1, NO x2 | LED status indicator | screw terminals | 17.5x89.8x60.8 | 110 | - |
| 7S.43.9.024.0211 | 6 | 3 | NC x1, NO x2 | LED status indicator; auxiliary output | spring-loaded terminals | 22.5x86.2x100.3 | 24 | - |
| 7S.63.9.024.0211 | 6 | 3 | NC x1, NO x2 | LED status indicator; auxiliary output | screw terminals | 22.5x86.2x100.3 | 24 | - |