Safety relays CERTUS

Manufacturer
Manufacturer seriesCERTUS
Symbol Electr. connect. Communictions protocol IP rating Operating temperature Mounting Safety category Body dim. Usup Contacts configuration Number of outputs Number of inputs Output Number of channels Type of automation module
[°C] [mm] [V DC]
C12I8TO screw terminals - IP20, IP2X at terminal side -10...55 for DIN rail mounting 4 108x22.5x114.5 24 - 8 12 - - in/out extension
C-GAVAZZI-C8I screw terminals - IP20, IP2X at terminal side -10...55 for DIN rail mounting 4 108x22.5x114.5 24 - - 8 - - in/out extension
C16I screw terminals - IP20, IP2X at terminal side -10...55 for DIN rail mounting 4 108x22.5x114.5 24 - - 16 - - in/out extension
C2OSSD screw terminals - IP20, IP2X at terminal side -10...55 for DIN rail mounting 4 108x22.5x114.5 24 - - 2 PNP x2 - in/out extension
C4OSSD screw terminals - IP20, IP2X at terminal side -10...55 for DIN rail mounting 4 108x22.5x114.5 24 - - 4 PNP x4 - in/out extension
C-GAVAZZI-C2R screw terminals - IP20, IP2X at terminal side -10...55 for DIN rail mounting 4 108x22.5x114.5 24 NC + NO x2 2 - relay - expansion of the relay outputs
C-GAVAZZI-C4R screw terminals - IP20, IP2X at terminal side -10...55 for DIN rail mounting 4 108x22.5x114.5 24 NC x2 + NO x4 4 - relay - expansion of the relay outputs
C8I2O screw terminals - IP20, IP2X at terminal side -10...55 for DIN rail mounting 4 108x22.5x114.5 24 - 8 8 - - in/out extension
CBT1 screw terminals - - -10...55 for DIN rail mounting - 108x22.5x114.5 24 - - - - 1 extension
CBT2 screw terminals - - -10...55 for DIN rail mounting - 108x22.5x114.5 24 - - - - 2 extension
CPSS screw terminals - - -10...55 for DIN rail mounting 4 108x22.5x114.5 24 - - - - - speed monitoring expansion
CPDP - PROFIBUS - - - - - - - - - - - communication
CDNE - DeviceNet - - - - - - - - - - - communication
CCAN - CANopen - - - - - - - - - - - communication
CEIP - EtherNET/IP - - - - - - - - - - - communication
CECA - EtherCAT - - - - - - - - - - - communication
CPFN - PROFINET - - - - - - - - - - - communication
COMMS - USB - - - - - - - - - - - communication
CCMC - - - -10...55 - - 21.5x2x18 - - - - - - memory
CSCC - - - -10...55 - - 36.5x29.2x20.5 - - - - - - terminal
CM22D0A screw terminals - IP5X 0...55 for DIN rail mounting 4 18x90x63 19.2...28.8 - 4 - safety x4 2 safety
CM30D1A screw terminals - IP5X 0...55 for DIN rail mounting 4 18x90x63 19.2...28.8 - 4 - safety x3, NC 2 safety
CM40D0A screw terminals - IP5X 0...55 for DIN rail mounting 4 18x90x63 19.2...28.8 - 4 - safety x4 2 safety