| Manufacturer | PIZZATO ELETTRICA |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Manufacturer series | CS |
| Type of automation module | safety relay |
| Symbol | Operating temperature | Safety category | Safety outputs | Auxiliary outputs | Usup | Usup |
|---|---|---|---|---|---|---|
| [°C] | [V DC] | [V AC] | ||||
| CS-AR-01V024 | -25...55 | 2 | NO x2 | NC x1 | 24 | 24 |
| CS-AR-01V230 | -25...55 | 2 | NO x2 | NC x1 | - | 230 |
| CS-AR-02V024 | -25...55 | 2 | NO x3 | - | 24 | 24 |
| CS-AR-02V230 | -25...55 | 2 | NO x3 | - | - | 230 |
| CS-AR-04V024 | -25...55 | 2 | NO x3 | NC x1 | 24 | 24 |
| CS-AR-05V024 | -25...55 | 2 | NO x3 | NC x1 | 24 | 24 |
| CS-AR-05V230 | -25...55 | 2 | NO x3 | NC x1 | - | 230 |
| CS-AR-06V024 | -25...55 | 2 | NO x3 | NC x1 | 24 | 24 |
| CS-AR-06V230 | -25...55 | 2 | NO x3 | NC x1 | - | 230 |
| CS-AR-07M024 | -25...55 | 2 | NO x4 | NC x1 | 24 | 24 |
| CS-AR-07X024 | -25...55 | 2 | NO x4 | NC x1 | 24 | 24 |
| CS-AR-08V024 | -25...55 | 4 (EN ISO 13849) | NO x2 | - | 24 | 24 |
| CS-AR-08V230 | -25...55 | 2 | NO x2 | - | - | 230 |
| CS-AR-20V024 | -25...55 | 2 | NO x2 | - | 24 | 24 |
| CS-AR-20V230 | -25...55 | 2 | NO x2 | - | - | 230 |
| CS-AR-21V024 | -25...55 | 2 | NO x2 | - | 24 | 24 |
| CS-AR-21V230 | -25...55 | 2 | NO x2 | - | - | 230 |
| CS-AR-22V024 | -25...55 | 2 | NO x3 | NC x1 | 24 | 24 |
| CS-AR-22V230 | -25...55 | 2 | NO x3 | NC x1 | - | 230 |
| CS-AR-23V024 | -25...55 | 2 | NO x3 | NC x1 | 24 | 24 |
| CS-AR-23V230 | -25...55 | 2 | NO x3 | NC x1 | - | 230 |
| CS-AR-24V024 | -25...55 | 2 | NO x4 | NC x1 | 24 | 24 |
| CS-AR-25V024 | -25...55 | 2 | NO x4 | NC x1 | 24 | 24 |
| CS-AR-40M024 | -25...55 | 2 | NO x2 | - | 24 | 24 |
| CS-AR-40V024 | -25...55 | 2 | NO x2 | - | 24 | 24 |
| CS-AR-41V024 | -25...55 | 2 | NO x2 | - | 24 | 24 |
| CS-AR-46V024 | -25...55 | 2 | NO x1 | - | 24 | 24 |
| CS-FS-52VU24 | -25...55 | 3 | NO x1 | CO x1, NC x1 | 24 | - |