| Manufacturer | OMRON |
| Manufacturer series | G9SB |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Operating temperature | -25...55°C |
| Safety category | 4 |
| Supply voltage | 24V DC |
| Supply voltage | 24V AC |
| Type of automation module | safety relay |
| Symbol | Safety outputs | Auxiliary outputs | Number of inputs | Features |
|---|---|---|---|---|
| G9SB-2002-A | NO x2 | - | 2 | auto-reset |
| G9SB-2002-C | NO x2 | - | 2 | manual-reset |
| G9SB-200-B | NO x2 | - | 1 | auto-reset |
| G9SB-200-D | NO x2 | - | 1 | manual-reset |
| G9SB-3012-A | NO x3 | NC x1 | 2 | auto-reset |
| G9SB-3012-C | NO x3 | NC x1 | 2 | manual-reset |
| G9SB-301-B | NO x3 | NC x1 | 1 | auto-reset |
| G9SB-301-D | NO x3 | NC x1 | 1 | manual-reset |