Safety relays PREVENTA XPS Universal

Safety relays PREVENTA XPS Universal, XPSUAB11CC, XPSUAB11CP, XPSUAB31CC, XPSUAB31CP |EN|
Mountingfor DIN rail mounting
IP ratingIP20
Safety category4
Operating temperature-25...50°C
Manufacturer
Trade namePREVENTA XPS Universal
Type of automation modulesafety relay
Symbol Auxiliary outputs Safety outputs Number of inputs Usup Usup Electr. connect. Contact actuation delay
[V DC] [V AC] [s]
XPSUAB11CC transistor x1 SPDT x1 1 24 24 spring-loaded terminals -
XPSUAB11CP transistor x1 SPDT x1 1 24 24 screw terminals -
XPSUAB31CC transistor x1 SPDT x1 1 48...240 48...240 spring-loaded terminals -
XPSUAB31CP transistor x1 SPDT x1 1 48...240 48...240 screw terminals -
XPSUAF13AC transistor x1 NO x3 2 24 24 spring-loaded terminals -
XPSUAF13AP transistor x1 NO x3 2 24 24 screw terminals -
XPSUAF33AC transistor x1 NO x3 2 48...240 48...240 spring-loaded terminals -
XPSUAF33AP transistor x1 NO x3 2 48...240 48...240 screw terminals -
XPSUAK12AC transistor x1 NC x1, NO x2 2 24 24 spring-loaded terminals -
XPSUAK12AP transistor x1 NC x1, NO x2 2 24 24 screw terminals -
XPSUAK32AC transistor x1 NC x1, NO x2 2 48...240 48...240 spring-loaded terminals -
XPSUAK32AP transistor x1 NC x1, NO x2 2 48...240 48...240 screw terminals -
XPSUAT13A3AC transistor x2 NC delay on x1, NO delay on x3, NO x3 3 24 24 spring-loaded terminals 0.1...900
XPSUAT13A3AP transistor x2 NC delay on x1, NO delay on x3, NO x3 3 24 24 screw terminals 0.1...900
XPSUAT33A3AC transistor x2 NC delay on x1, NO delay on x3, NO x3 3 48...240 48...240 spring-loaded terminals 0.1...900
XPSUAT33A3AP transistor x2 NC delay on x1, NO delay on x3, NO x3 3 48...240 48...240 screw terminals 0.1...900
XPSUDN13AC transistor x1 NC x1, NO x3 6 24 24 spring-loaded terminals -
XPSUDN13AP transistor x1 NC x1, NO x3 6 24 24 screw terminals -
XPSUDN33AC transistor x1 NC x1, NO x3 6 48...240 48...240 spring-loaded terminals -
XPSUDN33AP transistor x1 NC x1, NO x3 6 48...240 48...240 screw terminals -
XPSUS12AC transistor x1 NO x2 2 24 24 spring-loaded terminals -
XPSUS12AP transistor x1 NO x2 2 24 24 screw terminals -
XPSUS32AC transistor x1 NO x2 2 48...240 48...240 spring-loaded terminals -
XPSUS32AP transistor x1 NO x2 2 48...240 48...240 screw terminals -