| Manufacturer | PANASONIC |
| Manufacturer series | SF-C21 |
| Mounting | for DIN rail mounting |
| Number of inputs | 8 |
| Safety outputs | transistor x4 |
| Auxiliary outputs | transistor x4 |
| Safety category | 4 |
| Electr. connect. | spring-loaded terminals |
| Operating temperature | -10...55°C |
| Supply voltage | 24V DC |
| Type of automation module | safety relay |
| Symbol | Product description |
|---|---|
| SF-C21 | Automation module:safety relay;24VDC;IN:8;SF-C21;-10÷55°C |