| Manufacturer | PIZZATO ELETTRICA |
| Type of safety switch | bolting |
| Manufacturer series | FG |
| Colour | black, red |
| IP rating | IP67 |
| Body material | metal |
| Operating temperature | -25...60°C |
| Mechanical durability | 1000000 cycles |
| Number of key entry slots | 8 |
| Related items | VF-KEYF20, VF-KEYF21, VF-KEYF22, VF-KEYF28 |
| Symbol | Force | Electrical connection | Contacts configuration | Auxiliary contacts | Supply voltage | Supply voltage | Features |
|---|---|---|---|---|---|---|---|
| [N] | [V DC] | [V AC] | |||||
| FG-60AD1D0A | 2500 | M20 x3 | NC + NO | NO + NC | 24 | 24 | no key; LED status indicator; power to release |
| FG-60AD1D2Z | 2500 | M20 x3 | NC + NO | NO + NC | - | 230 | no key; power to release |
| FG-60AD1D3Z | 2500 | M20 x3 | NC + NO | NO + NC | 12 | - | no key; power to release |
| FG-60AD1E0Z | 2500 | M20 x3 | NC + NO | NO + NC | 24 | 24 | no key; power to lock |
| FG-60AD5D0A | 2500 | M20 x3 | NC + NO | NO + NC | 24 | 24 | no key; LED status indicator; power to release; with key switch releasing the lock |
| FG-60AD5D2Z | 2500 | M20 x3 | NC + NO | NO + NC | - | 230 | no key; power to release; with key switch releasing the lock |
| FG-60AD6D0A | 2500 | M20 x3 | NC + NO | NO + NC | 24 | 24 | no key; LED status indicator; power to release; with anti-panic release push button; with key switch releasing the lock |
| FG-60AD6D2Z | 2500 | M20 x3 | NC + NO | NO + NC | - | 230 | no key; power to release; with anti-panic release push button; with key switch releasing the lock |
| FG-60AD7D0A | 2500 | M20 x3 | NC + NO | NO + NC | 24 | 24 | no key; LED status indicator; power to release; with anti-panic release push button |
| FG-60AD7D2Z | 2500 | M20 x3 | NC + NO | NO + NC | - | 230 | no key; power to release; with anti-panic release push button |
| FG-60GD1D5Z | 2500 | M20 x3 | NC x2 | NC x2 | - | - | no key; power to release |
| FG-60GD1D0A | 2500 | M20 x3 | NC x2 | NC x2 | 24 | 24 | no key; LED status indicator; power to release |
| FG-60DD1D0A | 2500 | M20 x3 | NC + NO | NC x2 | 24 | 24 | no key; LED status indicator; power to release |
| FG-60PD1D0A | 2500 | M20 x3 | NC | NC x3 | 24 | 24 | no key; power to release |
| FG-60PD6D0A | 2500 | M20 x3 | NC | NC x3 | 24 | 24 | no key; LED status indicator; power to release |
| FG-60GD6D0B-LP60 | 2500 | M20 x3 | NC x2 | NC x2 | 24 | 24 | no key; LED status indicator; power to release |
| FG-60DD7D0A | 2500 | M20 x3 | NC x2 | NO + NC | 24 | 24 | no key; LED status indicator; power to release |
| FG-60BD1E0A | 2500 | M20 | NC + NO | NC x2 | 24 | 24 | no key; LED status indicator |
| FG-60DD1D0A-F28 | 2500 | M20 | NC x2 | NO + NC | 24 | 24 | no key; LED status indicator |
| FG-60CD1D0A | 2500 | M20 x3 | NC x3 | NC | 24 | 24 | no key; LED status indicator; power to release |
| FG-60AD1D0Z | 2500 | M20 x3 | NC + NO | NO + NC | 24 | 24 | no key; power to release |
| FG-60AD5D0Z | 2500 | M20 x3 | NC + NO | NO + NC | 24 | 24 | no key; power to release; with key switch releasing the lock |
| FG-60FD7D0B-F20 | 2500 | M20 x3 | NC x2 + NO | NO | 24 | 24 | LED status indicator; power to release; with straight key |
| FG-60TD7D0A | 2500 | M20 x3 | NC | NC x2 + NO | 24 | 24 | no key; LED status indicator; power to release |
| FG-60GD7E0A | 3000 | M20x1,5 | NC x2 | NO x2 | 24 | 24 | no key; LED status indicator; power to release |
| FG-60GD7E0Z | 3000 | M20x1,5 | NC x2 | NO x2 | 24 | 24 | no key; power to release |