| Manufacturer | Allen Bradley Guardmaster |
| Type of safety switch | bolting |
| Body material | plastic |
| Colour | red |
| Force | 2000N |
| Symbol | Manufacturer series | Contacts configuration | Auxiliary contacts | Number of key entry slots | Mechanical durability | Operating temperature | IP rating | Features | Related items | Electrical connection | Dimensions | Schematic diagram | Supply voltage | Supply voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [V DC] | [V AC] | ||||||||||||
| 440G-T27134 | TLS3-GD2 | NC x2 | NO | 4 | 1000000 cycles | -20...60 | IP66 | no key; power to release | 440G-A27011, 440G-A27143, 440K-A11112 | M20 x3 | Fig. 1-1. | Fig. 2-1. | 24 | 24 |
| 440G-T27138 | TLS3-GD2 | NC x2 | NO | 4 | 1000000 cycles | -20...60 | IP66 | no key; power to release | 440G-A27011, 440G-A27143, 440K-A11112 | M20 x3 | Fig. 1-1. | Fig. 2-1. | 110 | 110 |
| 440G-T27136 | TLS3-GD2 | NC x2 | NO | 4 | 1000000 cycles | -20...60 | IP66 | no key; power to release | 440G-A27011, 440G-A27143, 440K-A11112 | M20 x3 | Fig. 1-1. | Fig. 2-1. | 230 | 230 |
| 440G-T21BGPL-2B | TLS3-GD2 | NC x2 | NO | 4 | 1000000 cycles | -20...60 | IP66 | no key; power to release | 440G-A27011, 440G-A27143, 440K-A11112 | M23 12pin | - | - | 24 | 24 |
| 440G-TZS21UPRH | TLS-ZLGD2 | - | - | - | - | - | IP67 | power to release; with fully-flex key | - | M12 | - | - | 24 | - |
| 440G-TZS21UPLH | TLS-ZLGD2 | - | - | - | - | - | IP67 | power to lock; with fully-flex key | - | M12 | - | - | 24 | - |