| Manufacturer | ELESA+GANTER |
| Type of safety switch | hinged |
| Mechanical durability | 2000000 cycles |
| IP rating | IP67 |
| Operating temperature | -25...80°C |
| Mechanical rotation angle | 180° |
| Colour | matt black |
| Manufacturer series | CFSW |
| Symbol | Contacts configuration | Connection | Number of pins | Dimensions | Lead length |
|---|---|---|---|---|---|
| [mm] | |||||
| CFSW.11061NO3NCCA | NC x3 + NO | M12 male | 8 | Fig. 1. | - |
| CFSW.11061NO3NCCC | NC x3 + NO | M12 male | 8 | Fig. 1. | - |
| CFSW.11061NO3NCFA2 | NC x3 + NO | cables | 8 | Fig. 2. | 2000 |
| CFSW.11061NO3NCFA5 | NC x3 + NO | cables | 8 | Fig. 2. | 5000 |
| CFSW.11061NO3NCFB2 | NC x3 + NO | cables | 8 | Fig. 3. | 2000 |
| CFSW.11061NO3NCFB5 | NC x3 + NO | cables | 8 | Fig. 3. | 5000 |
| CFSW.11061NO3NCFC2 | NC x3 + NO | cables | 8 | Fig. 2. | 2000 |
| CFSW.11061NO3NCFC5 | NC x3 + NO | cables | 8 | Fig. 2. | 5000 |
| CFSW.11062NO2NCCA | NC x2 + NO x2 | M12 male | 8 | Fig. 1. | - |
| CFSW.11062NO2NCCC | NC x2 + NO x2 | M12 male | 8 | Fig. 1. | - |
| CFSW.11062NO2NCFA2 | NC x2 + NO x2 | cables | 8 | Fig. 2. | 2000 |
| CFSW.11062NO2NCFA5 | NC x2 + NO x2 | cables | 8 | Fig. 2. | 5000 |
| CFSW.11062NO2NCFB2 | NC x2 + NO x2 | cables | 8 | Fig. 3. | 2000 |
| CFSW.11062NO2NCFB5 | NC x2 + NO x2 | cables | 8 | Fig. 3. | 5000 |
| CFSW.11062NO2NCFC2 | NC x2 + NO x2 | cables | 8 | Fig. 2. | 2000 |
| CFSW.11062NO2NCFC5 | NC x2 + NO x2 | cables | 8 | Fig. 2. | 5000 |
| CFSW.11062NO2NCFCB | NC x2 + NO x2 | M12 male, cables | 8 | - | 2000 |