Safety switch: singlesided rope switch; FD; PIZZATO ELETTRICA

Safety switch: singlesided rope switch; FD; PIZZATO ELETTRICA, FD1878, FD1879, FD1880, FD1883 |EN|
Manufacturer
Manufacturer seriesFD
Body materialmetal
Colourgrey
Mechanical durability1000000 cycles
Operating temperature-25...80°C
IP ratingIP67
Type of safety switchsinglesided rope switch
Symbol Contacts layout Kind of actuator
FD1878 NC + NO longitudinal, with reset
FD1879 NC + NO without reset, longitudinal
FD1880 NC + NO without reset, transversal
FD1883 NC + NO left transversal, with reset
FD1884 NC + NO right transversal, with reset
FD2078 NC x2 + NO longitudinal, with reset
FD2079 NC x2 + NO without reset, longitudinal
FD2080 NC x2 + NO without reset, transversal
FD2083 NC x2 + NO left transversal, with reset
FD2084 NC x2 + NO right transversal, with reset
FD2178 NC x3 longitudinal, with reset
FD2179 NC x3 without reset, longitudinal
FD2183 NC x3 left transversal, with reset
FD2184 NC x3 right transversal, with reset
FD2184-M2K40 NC x3 right transversal, with reset
FD978 NC x2 longitudinal, with reset
FD979 NC x2 without reset, longitudinal
FD980 NC x2 without reset, transversal
FD983 NC x2 left transversal, with reset
FD984 NC x2 right transversal, with reset
Electrical connection:
  • PG13,5
Features:
  • actuating force - 90N
  • correct line tightening indicator
Line:
  • 18m - one side mounted switch
  • 24m - two side mounted switch
Symbol: (FD188x, FD208x, FD2183, FD2184, FD98x)
Electrical connection:
  • PG13,5
Features:
  • actuating force - 250N
  • correct line tightening indicator
Line:
  • 50m - one side mounted switch
  • 70m - two side mounted switch
Symbol: (FD2184-M2K40)
Electrical connection:
  • M20x1,5
Features:
  • actuating force - 250N
  • correct line tightening indicator
Line:
  • 50m - one side mounted switch
  • 70m - two side mounted switch