Safety switches, AZ 17 series

Safety switches, AZ 17 series, 101121961, 101140773, 101133968, 101121960, 101133967, 101122853 |EN|
Manufacturer
Type of safety switchkey operated
Manufacturer seriesAZ 17
Body materialplastic
Colourblack
Number of key entry slots8
Mechanical durability1000000 cycles
Operating temperature-30...80°C
IP ratingIP67
Contacts electrical parameters250V AC / 4A, 24V DC / 4A
Symbol Body dim. Related items Contacts configuration Electr. connect. Features
[mm]
101121961 30x60x30 101122893, 101122895, 101123391, 101126060 NC x2 M16 no key; latching force 5N
101140773 30x60x30 101122893, 101122895, 101123391, 101126060 NC x2 M12 4pin no key; latching force 5N
101133968 30x60x30 101122893, 101122895, 101123391, 101126060 NC x2 M16 no key; latching force 30N
101121960 30x60x30 101122893, 101122895, 101123391, 101126060 NC + NO M16 no key; latching force 5N
101133967 30x60x30 101122893, 101122895, 101123391, 101126060 NC + NO M16 no key; latching force 30N
101122853 30x80x30 - NC + NO M16 latching force 5N; with key
101122857 30x80x30 - NC + NO - with key
101140772 30x80x30 101122893, 101122895, 101123391, 101126060 NC + NO M12 4pin no key; latching force 5N
101140774 30x80x30 101122893, 101122895, 101123391, 101126060 NC + NO M12 4pin no key; latching force 30N
101140775 30x80x30 101122893, 101122895, 101123391, 101126060 NC x2 M12 4pin no key; latching force 30N
101122854 30x60x30 103051935 NC x2 M16 latching force 5N; with key