| Manufacturer | TELEMECANIQUE SENSORS |
| Type of safety switch | bolting |
| Body material | plastic |
| Manufacturer series | XCSLE |
| Colour | red |
| Force | 1400N |
| Number of key entry slots | 2 |
| Mechanical durability | 1000000 cycles |
| Operating temperature | -25...60°C |
| IP rating | IP66 |
| Related items | XCSZ01, XCSZ02, XCSZ03, XCSZ05 |
| Trade name | PREVENTA |
| Symbol | Features | Supply voltage | Supply voltage | Safety outputs | Contacts configuration | Electr. connect. |
|---|---|---|---|---|---|---|
| [V DC] | [V AC] | |||||
| XCSLE2525312 | no key; power to release | 24 | 24 | NC x1, NO x1 | NC + NO | M20 x3 |
| XCSLE2525332 | no key; power to release | - | 110/120 | NC x1, NO x1 | NC + NO | M20 x3 |
| XCSLE2525342 | no key; power to release | - | 220/240 | NC x1, NO x1 | NC + NO | M20 x3 |
| XCSLE2525513 | no key; power to lock | 24 | 24 | NC x1, NO x1 | NC + NO | 1/2NPT x3 |
| XCSLE2525542 | no key; power to lock | - | 220/240 | NC x1, NO x1 | NC + NO | M20 x3 |
| XCSLE2727312 | no key; power to release | 24 | 24 | NC x2 | NC x2 | M20 x3 |
| XCSLE2727313 | no key; power to release | 24 | 24 | NC x2 | NC x2 | 1/2NPT x3 |
| XCSLE2727332 | no key; power to release | - | 110/120 | NC x2 | NC x2 | M20 x3 |
| XCSLE2727333 | no key; power to release | - | 110/120 | NC x2 | NC x2 | 1/2NPT x3 |
| XCSLE3535312 | no key; power to release | 24 | 24 | NC x1, NO x2 | NC + NO x2 | M20 x3 |
| XCSLE3535342 | no key; power to release | - | 220/240 | NC x1, NO x2 | NC + NO x2 | M20 x3 |
| XCSLE3737312 | no key; power to release | 24 | 24 | NC x2, NO x1 | NC x2 + NO | M20 x3 |
| XCSLE373731M3 | no key; power to release | 24 | 24 | NC x2, NO x1 | NC x2 + NO | M23 19pin |
| XCSLE3737342 | no key; power to release | - | 220/240 | NC x2, NO x1 | NC x2 + NO | M20 x3 |
| XCSLE3838312 | no key; power to release | 24 | 24 | NC x3 | NC x3 | M20 x3 |
| XCSLE3838342 | no key; power to release | - | 220/240 | NC x3 | NC x3 | M20 x3 |