Safety tester; Hi-Pot; MICROTEST

Safety tester; Hi-Pot; MICROTEST, MCT-7630, MCT-7631 |EN|
Manufacturer
Type of metersafety tester
Kind of meterHi-Pot
DisplayLCD TFT 4,3"
Resolution480x272
Insulation resistance measuring ranges1Ω...12GΩ
Test voltage10...5000V AC, 10...6000V DC
Test voltage10... 1000V DC
True RMS measurementTrue RMS
Test frequency50/60Hz
Supply volt. freq.50/60Hz
Measurement time0.1...999s
Rise time0.1...10s
Supply voltage90...264V
Operating temperature5...40°C
InterfaceEXT I/O;
Remote;
RS232;
USB device;
USB Host
Manufacturer seriesMCT-7600
Symbol MCT-7630 MCT-7631
Chambers 1 8
Test current
- 10mA @ 10V AC...5kV AC x  
- 10mA @ 10V DC...6kV DC x x
- 30mA @ 10V AC...5kV AC x x
Dimensions [mm] 365x145x430 435x145x500
Features:
  • ARC (Arcing detection)- Transient detection
  • safety interlock function
  • Key-Lock function
  • 30 sets setting memory
  • True RMS measurement
  • insulation resistance test 100-500V, 1-1000MΩ (±5%); 500-1000V, 2-12000MΩ (±5%)
  • manual and automated tests
  • remote control
Equipment:
  • test lead x2
  • mains cable
  • control pedal F760001
Symbol Product description
MCT-7630 Safety tester;1Ω÷12GΩ;Utest:10÷5000VAC,10÷6000VDC;True RMS
MCT-7631 Safety tester;1Ω÷12GΩ;Utest:10÷5000VAC,10÷6000VDC;True RMS