| Type of capacitor | electrolytic |
| Tolerance | ±20% |
| Operating temperature | -40...105°C |
| Kind of capacitor | low ESR |
| Symbol | Cap. | Uoper. | Body dim. | Term. pitch | Service life | Imp. | Diameter | Height |
|---|---|---|---|---|---|---|---|---|
| [µF] | [V DC] | [mm] | [mm] | [h] | [mΩ] | [mm] | [mm] | |
| GF100/25 | 100 | 25 | Ø6.3x11 | 2.5 | 2000 | 220 | 6.3 | 11 |
| GF100/35 | 100 | 35 | Ø6.3x11 | 2.5 | 2000 | 220 | 6.3 | 11 |
| GF100/50 | 100 | 50 | Ø10x12.5 | 5 | 3000 | 120 | 10 | 12.5 |
| GF220/35 | 220 | 35 | Ø8x16 | 3.5 | 3000 | 87 | 8 | 16 |
| GF220/63 | 220 | 63 | Ø10x20 | 5 | 3000 | 168 | 10 | 20 |
| GF470/25 | 470 | 25 | Ø10x16 | 5 | 3000 | 80 | 10 | 16 |
| GF470/35 | 470 | 35 | Ø10x16 | 5 | 3000 | 60 | 10 | 16 |
| GF1000/16 | 1000 | 16 | Ø10x15 | 5 | 2000 | - | 10 | 15 |
| GF1000/35 | 1000 | 35 | Ø12.5x20 | 5 | 4000 | 35 | 12.5 | 20 |
| GF1000/63 | 1000 | 63 | Ø12.5x35 | 5 | 4000 | - | 12.5 | 35 |
| GF1000/63-16 | 1000 | 63 | Ø16x25 | 7.5 | 2000 | - | 16 | 25 |
| GF2200/16 | 2200 | 16 | Ø12.5x20 | 5 | 4000 | 35 | 12.5 | 20 |
| GF2200/25 | 2200 | 25 | Ø12.5x25 | 5 | 4000 | 30 | 12.5 | 25 |
| GF2200/35 | 2200 | 35 | Ø16x25 | 7.5 | 4000 | - | 16 | 25 |
| GF4700/25 | 4700 | 25 | Ø16x30 | 7.5 | 2000 | - | 16 | 30 |