Samxon SNAP-IN electrolytic capacitors for 105°C

Samxon SNAP-IN electrolytic capacitors for 105°C, HP100/450, HP220/350, HP220/400, HP470/400 |EN|
Type of capacitorelectrolytic
Tolerance±20%
Service life2000h
Symbol Operating temperature Capacitance Operating voltage Body dimensions Diameter Height
[°C] [µF] [V DC] [mm] [mm] [mm]
HP100/450 -40...105 100 450 Ø22x30 22 30
HP470/400/35X35 -25...105 470 400 Ø35x40 35 40