| Manufacturer | GEMBIRD |
| Manufacturer series | Cablexpert |
| Symbol | Cable | Structure | Cable length |
|---|---|---|---|
| [m] | |||
| CC-ESATA-DATA | SATA | SATA plug; both sides | 0.5 |
| CC-ESTP-EST/USB | SATA | SATA plug; USB B mini plug; both sides | 1 |
| CC-PSU-1 | mains | Molex male; Molex female x2 | 0.15 |
| CC-PSU24-01 | mains | ATX socket 24pin x2; ATX plug 24pin | 0.3 |
| CC-PSU-5 | mains | 3pin male; Molex male; Molex female | 0.15 |
| CC-PSU-6 | mains | Molex male x2; PCIe 6pin female | 0.15 |
| CC-PSU-7 | mains | ATX P4 male; ATX P4 female | 0.3 |
| CC-SATA-C1 | mains SATA | Molex male; SATA 22pin female; SATA female | 0.35 |
| CC-SATA-DATA-XL | SATA | SATA female; both sides | 1 |
| CC-SATAM2F-01 | SATA | SATA 15pin male; SATA 15pin female x2 | 0.15 |
| CC-SATAM2F-02 | SATA | SATA 15pin male; SATA 15pin angled female x2 | 0.15 |
| CC-SATAMF-01 | SATA | SATA 15pin male; SATA 15pin female | 0.3 |
| CC-SATA-PS | mains SATA | Molex male; SATA 15pin male | 0.15 |
| CC-SATA-PS-M | mains SATA | Molex female; SATA 15pin male | 0.15 |
| CC-SATA-PSY | mains SATA | Molex male; SATA 15pin female x2 | 0.15 |
| CC-SATA-PSY-0.3M | mains SATA | Molex male; SATA 15pin female x2 | 0.3 |
| CC-U3U2-01 | mains | USB 2.0 9pin; USB 3.0 19pin | 0.3 |