SCAPA Self-vulcanizing tape

SCAPA Self-vulcanizing tape, SCAPA-2515-19, SCAPA-2515-25 |EN|
Manufacturer
Thickness0.5mm
Colourblack
Type of tapeself-amalgamating
Tape materialethylene-propylene caoutchouc
Operating temperature-40...100°C
Elongation at rupture800%
Resistivity20TΩm
Dielectric strength42kV/mm
Applicationelectrical insulation, sealing, protection from moisture, join and repair of power cables up to 132kV
Resistance toozone, moisture
Tensile strength3MPa
Symbol Length Width
[m] [mm]
SCAPA-2515-19 9.1 19
SCAPA-2515-25 10 25