Schaffner PCB transformers

Manufacturer
Type of transformerimpulse
MountingPCB
Symbol Body dim. Rpri. wind. Rsec. winding Uoper. Uimp max
[mm] [Ω] [Ω] [V] [kV]
IT233 27x22.5x13.7 800m 800m 500 4
IT242 17.6x16.7x11.3 750m 750m 500 3.2
IT243 17.6x16.7x11.3 800m 800m 500 3.2
IT244 17.6x16.7x11.3 2.8 900m 500 3.2
IT245 17.6x16.7x11.3 1.48 1.48 750 4
IT246 17.6x16.7x11.3 2.1 1.1 750 4
IT248 17.6x16.7x11.3 3.2 1.6 750 3.2
IT249 17.6x16.7x11.3 3.1 1.5 500 3.2
IT253 17.6x16.7x11.3 550m 550m 500 3.2
IT255 17.6x16.7x11.3 800m 800m 750 4
IT258 17.6x16.7x11.3 620m 750m 750 3.2
IT260 17.6x16.7x11.3 2 800m 500 3.2
IT313 25.5x25.5x25 330m 400m 380 2.5
IT234 27x22.5x13.7 2 700m 500 4