SCHLEGEL

Manufacturer
Symbol Switch accessories Mechanical durability AC contacts rating @R* DC contacts rating @R* IP rating Operating temperature Key stroke Contacts layout Illumination Cap Application - series/manufacturer
[°C] [mm]
AL5 illuminating unit - - - - -30...65 - - - T5,5K -
AT contact block 1000000 cycles 3A / 240V AC 2A / 24V DC IP00 -30...70 6 NC + NO - - -
AT2 contact block 1000000 cycles 3A / 240V AC 2A / 24V DC IP00 -30...70 6 NC x2 + NO x2 - - -
ATL2 contact block 1000000 cycles 3A / 250V AC 2A / 24V DC IP00 -30...70 6 NC x2 + NO x2 yes - -
AFL2 contact block 1000000 cycles 3A / 250V AC 2A / 24V DC IP00 -30...70 6 NC x2 + NO x2 yes - -
BZ-439 contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 + NO x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZ-439-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 + NO x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZ-494 contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC + NO x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZI contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZI-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZII contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
BTLK contact block 1000000 cycles 1.5A / 240V AC 2A / 24V DC IP20 -30...70 3 NC + NO - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZII-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZL-439 contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 + NO x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZL-439-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 + NO x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZL5-439 contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 + NO x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLI contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLI-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLI5 contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLI5-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLII contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO x2 yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLII-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO x2 yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLII5 contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO x2 yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLII5-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NO x2 yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLO contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLO-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLO5 contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLOI contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC + NO yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLOI5 contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC + NO yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLOI5-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC + NO   - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLOI-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC + NO - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLOO contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLOO-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLOO5 contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZLOO5-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 yes - RONDEX-JUWEL, RONTRON-R-JUWEL
BZO contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZO-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZOI contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC + NO - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZOI-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC + NO - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZOO contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
BZOO-AU contact block 1000000 cycles 1.5A / 250V AC 2A / 24V DC IP00 -30...70 3 NC x2 - - RONDEX-JUWEL, RONTRON-R-JUWEL
DTI contact block 1000000 cycles - - IP20 -40...70 6 NO - - -
DTIV contact block 1000000 cycles - - IP20 -40...70 6 NO - - -
DTO contact block 1000000 cycles - - IP20 -40...70 6 NC - - -
DTON contact block 1000000 cycles - - IP20 -40...70 6 NC - - -
MT97 contact block 1000000 cycles 6A / 440V AC - IP20 -30...55 6 NC + NO - - -
MTI contact block 1000000 cycles 6A / 440V AC - IP20 -30...55 6 NO - - -
MTIV contact block 1000000 cycles 6A / 440V AC - IP20 -30...55 6 NO - - -
MTO contact block 1000000 cycles 6A / 440V AC - IP20 -30...55 6 NC - - -
MTON contact block 1000000 cycles 6A / 440V AC - IP20 -30...55 6 NC - - -
MTOSFE contact block 100000 cycles 6A / 440V AC - IP20 -30...55 6 NC + NO - - -
MTZU contact block 100000 cycles 6A / 440V AC - IP20 -30...55 6 NC + NO - - -
MTZU-564 contact block 300000 cycles 6A / 440V AC - IP20 -30...55 6 NC + NO - - -
BFLI5K contact block 1000000 cycles - - IP20 -30...70 3 NO x2 - - -
BZIK contact block 1000000 cycles - - IP20 -30...70 3 NO - - -
BZOIK contact block 1000000 cycles - - IP20 -30...70 3 NC + NO - - -
MZTO contact block 1000000 cycles - - IP20 - 6 NC - - -
BZOOK contact block 1000000 cycles 1.5A / 240V AC 2A / 24V DC IP20 -30...70 - NC x2 - - -
BTLI contact block 1000000 cycles 1.5A / 250V AC 0.2A / 250V DC - -30...55 3 NO x2 yes W2x4,6d -
* at resistive load