| Manufacturer | SCHNEIDER ELECTRIC |
| Type of relay | electromagnetic |
| Mounting | socket |
| Contacts configuration | 3PDT |
| Related items | RXZE2S111M |
| Body dimensions | 40x27x21mm |
| Operating temperature | -40...55°C |
| Contact current max. | 10A |
| AC load rating @R* | 10A / 250V AC |
| DC load rating @R* | 10A / 28V DC |
| Variant | industrial |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 28V DC |
| Manufacturer series | Zelio Relay |