SCHNEIDER ELECTRIC; for DIN rail mounting

SCHNEIDER ELECTRIC; for DIN rail mounting, RM22LA32MR, RM22LA32MT, RM22LG11MR, RM22LG11MT |EN|
Mountingfor DIN rail mounting
Operating temperature-20...50°C
Manufacturer
Manufacturer seriesZelio Control
Type of automation modulelevel monitoring relay
Symbol Usup Usup Output IP rating
[V DC] [V AC]
RM22LA32MR 24...240 24...240 NO / NC x2 IP40
RM22LG11MR 24...240 24...240 NO / NC IP40
RM22LG11MT - 380...415 NO / NC IP40
RM35LM33MW 24...240 24...240 NO / NC x2 IP30
RM35LV14MW 24...240 24...240 NO / NC IP30
Symbol Controlled parameter
RM22LA32MR conductive fluid level
RM22LG11MR conductive fluid level
RM22LG11MT conductive fluid level
RM35LM33MW nonconductive fluid level, conductive fluid level
RM35LV14MW nonconductive fluid level, conductive fluid level
Symbol Additional functions
RM22LA32MR control filling and draining of reservoirs with conductive fluids; LED status indicator
RM22LG11MR control filling and draining of reservoirs with conductive fluids; LED status indicator
RM22LG11MT control filling and draining of reservoirs with conductive fluids; LED status indicator
RM35LM33MW filling and draining control; LED status indicator
RM35LV14MW filling and draining control; LED status indicator