SCHNEIDER ELECTRIC; Operating temperature: -40...55°C

Manufacturer
Type of relayelectromagnetic
Variantindustrial
Operating temperature-40...55°C
Contact current max.15A
Manufacturer seriesZelio Relay
Mountingsocket
Symbol Contacts configuration Ucoil Rcoil Contact material AC load rating @R* DC load rating @R*
[Ω]
RPM11B7 SPDT 24V AC - AgNi 15A / 250V AC 15A / 28V DC
RPM11BD SPDT 24V DC 450 AgNi 15A / 250V AC 15A / 28V DC
RPM11P7 SPDT 230V AC - AgNi 15A / 250V AC 15A / 28V DC
RPM12B7 SPDT 24V AC - AgNi 15A / 250V AC 15A / 28V DC
RPM12BD SPDT 24V DC - AgNi 15A / 250V AC 15A / 28V DC
RPM12F7 SPDT 120V AC - AgNi 15A / 250V AC 15A / 28V DC
RPM12JD SPDT 12V DC - AgNi 15A / 250V AC 15A / 28V DC
RPM12P7 SPDT 230V AC - AgNi 15A / 250V AC 15A / 28V DC
RPM21BD DPDT 24V DC - - - -
RPM21F7 DPDT 120V AC - - - -
RPM21JD DPDT 12V DC - - - -
RPM21P7 DPDT 230V AC - - - -
RPM22B7 DPDT 24V AC - - - -
RPM22BD DPDT 24V DC - - - -
RPM22F7 DPDT 120V AC - - - -
RPM22JD DPDT 12V DC - - - -
RPM22P7 DPDT 230V AC - - - -
RPM31BD 3PDT 24V DC - - - -
RPM31F7 3PDT 120V AC - - - -
RPM31P7 3PDT 230V AC - - - -
RPM32B7 3PDT 24V AC - - - -
RPM32BD 3PDT 24V DC - - - -
RPM32F7 3PDT 120V AC - - - -
RPM32JD 3PDT 12V DC - - - -
RPM32P7 3PDT 230V AC - - - -
RPM41B7 4PDT 24V AC - - - -
RPM41BD 4PDT 24V DC - - - -
RPM41ED 4PDT 48V DC - - - -
RPM41F7 4PDT 120V AC - - - -
RPM41FD 4PDT 110V DC - - - -
RPM41P7 4PDT 230V AC - - - -
RPM42B7 4PDT 24V AC - - - -
RPM42BD 4PDT 24V DC - - - -
RPM42ED 4PDT 48V DC - - - -
RPM42F7 4PDT 120V AC - - - -
RPM42FD 4PDT 110V DC - - - -
RPM42JD 4PDT 12V DC - - - -
RPM42P7 4PDT 230V AC - - - -
* at resistive load