| Manufacturer | SCHNEIDER ELECTRIC |
| Mounting | on panel, for DIN rail mounting, socket |
| Electrical connection | round socket |
| Body dimensions | 38x75x103mm |
| Operating temperature | -10...55°C |
| IP rating | IP40 |
| Related items | GZ11, GZP11, GZU11, PS11, PZ11 |
| The additional control inputs | RESET, STOP |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Time curves | Fig. 3-1. |
| Indication | LED |
| Manufacturer series | RTX170 |
| Type of automation module | timer |
| Symbol | Usup | Usup | Output | Range | No. of pins |
|---|---|---|---|---|---|
| [V AC] | [V DC] | ||||
| RTX170-24/48V | 24...48 | 24...48 | DPDT | 0,001s...99h | 11 |
| RTX170-220 | 220...230 | 20...230 | DPDT | 0,001s...99h | 11 |
| Symbol: (RTX170-24/48V) | |
|---|---|
| Connection | undecal |
| Number of operation modes | 1 |
| Operation modes | cyclical operation with two independent times T1 and T2, pause first |
| Engineering PN | 632-000-00-021 |
| Symbol: (RTX170-220) | |
| Connection | undecal |
| Number of operation modes | 1 |
| Operation modes | cyclical operation with two independent times T1 and T2, pause first |
| Engineering PN | 632-000-00-051 |