| Manufacturer | SCHNEIDER ELECTRIC |
| Type of fan | AC |
| Symbol | Operating temperature | Kind of fan | IP rating | Colour | Efficiency | Cutout | Body dimensions | Power consumption | Noise level | Usup |
|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [m3/h] | [mm] | [mm] | [W] | [dBA] | [V AC] | ||||
| NSYCVF170M230 | -20...60 | axial | - | - | 170 | - | 120x120x38 | 17 | 41 | 230 |
| NSYCVF300M230PF | -20...60 | axial | IP54 | RAL 7035 | 300 | 223x223 | 268x248x116 | 36 | 56 | 230 |
| NSYCVF38M115PF | -20...60 | axial | IP54 | RAL 7035 | 38 | 92x92 | 137x117x49 | 3.3 | 41 | 115 |
| NSYCVF38M230PF | -20...60 | axial | IP54 | RAL 7035 | 38 | 92x92 | 137x117x49 | 4.5 | 41 | 230 |
| NSYCVF54M230MM2 | -20...60 | axial | IP33 | RAL 7035 | 54 | - | 120x120x38 | - | - | 230 |
| NSYCVF560M230PF | -20...60 | axial | IP54 | RAL 7035 | 562 | 291x291 | 336x316x161 | 68 | 59 | 230 |
| NSYCVF575M230MF | -20...60 | roof | IP54 | RAL 7035 | 575 | 228x228 | 340x340x96 | 85 | 64 | 230 |
| NSYCVF65M230PF | -20...60 | axial | IP20 | - | - | - | 124x124x55 | - | - | 230 |
| NSYCVF850M230PF | -20...60 | axial | IP54 | RAL 7035 | 850 | 291x291 | 336x316x162 | 150 | 76 | 230 |
| NSYCVF850M400PF | -20...60 | axial | IP54 | RAL 7035 | 850 | 291x291 | 336x316x162 | 126 | 75 | 400 |
| NSYCVF85M115PF | -20...60 | axial | IP54 | RAL 7035 | 85 | 125x125 | 170x150x62 | 15 | 46 | 115 |
| NSYCVF85M230PF | -20...60 | axial | IP54 | RAL 7035 | 85 | 125x125 | 170x150x62 | 15 | 46 | 230 |
| NSY17990 | - | axial | IP54 | RAL 7035 | 61 | 126x126 | 145x145x70 | - | - | 230 |