| Manufacturer | SCHNEIDER ELECTRIC |
| Type of fan accessory | guard |
| Symbol | Body dimensions | IP rating | Mounting | Cutout | Depth | Colour | Material |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||||
| NSYCAG104X95LM | 120x120 | IP23 | screw | 95x104 | - | RAL 7035 | steel |
| NSYCAG108LP | 124x124 | IP20 | - | - | 11 | black | - |
| NSYCAG125LPF | 170x150x15 | - | - | 125x125 | - | RAL 7035 | - |
| NSYCAG130X110LM | 160x160 | IP23 | - | 110x130 | - | RAL 7035 | steel |
| NSYCAG170X190LM | 220x220 | IP23 | - | 170x190 | - | RAL 7035 | steel |
| NSYCAG19LP | 30x23.5x22 | IP45 | - | Ø19 | - | RAL 7035 | polyamide 6 |
| NSYCAG223LPF | 268x248x18 | - | - | 223x223 | - | RAL 7035 | - |
| NSYCAG291LPF | 336x316x18 | - | - | 291x291 | - | RAL 7035 | - |
| NSYCAG35LP | - | IP44 | - | Ø35 | - | white | polyamide 6 |
| NSYCAG38LP | - | IP45 | - | Ø38 | - | RAL 7032 | polyamide 6 |
| NSYCAG92LPF | 137x117x13 | - | - | 92x92 | - | RAL 7035 | - |
| NSYCAP125LXF | 240x180x60 | IP55 | - | 125x125 | - | - | stainless steel |
| NSYCAP125LZF | 240x180x60 | IP55 | - | 125x125 | - | RAL 7035 | steel |
| NSY17996 | 150x150x36 | IP54 | - | 126.5x126.5 | - | RAL 7035 | - |