Schurter Inductors

Schurter  Inductors, 3-108-426, 3-108-427, 3-108-428, 3-108-430, 3-108-431, 3-108-432 |EN|
Manufacturer

Symbol Type of inductor Operating temperature Manufacturer series Tolerance L Ioper. max R Dimensions freson Operating voltage Operating voltage Operating voltage max. Development kit Application Max. voltage Application - series/manufacturer
[°C] [%] [H] [A] [Ω] [mm] [Hz] [V AC] [V DC] [V AC] [V DC]
3-108-426 wire with current compensation -40...100 DKIH -30...50 5.5m 10 7m 53x31 3.68M 500 760 - - - - -
3-108-428 wire with current compensation -40...100 DKIH -30...50 2.1m 16 2.12m 53x31 6.6M 500 760 - - - - -
3-108-430 wire with current compensation -40...100 DKIH -30...50 1.35m 25 1.12m 53x31 9.56M 500 760 - - - - -
3-108-431 wire with current compensation -40...100 DKIH -30...50 750µ 32 550µ 53x31 15.4M 500 760 - - - - -
3-108-432 wire with current compensation -40...100 DKIH -30...50 750µ 40 440µ 53x31 13.4M 500 760 - - - - -
3-108-433 wire with current compensation -40...100 DKIH -30...50 6.5m 10 8m 58x31 3.2M 500 760 - - - - -
3-108-434 wire with current compensation -40...100 DKIH -30...50 4m 12 4.33m 58x31 4.8M 500 760 - - - - -
3-108-435 wire with current compensation -40...100 DKIH -30...50 3m 16 2.6m 58x31 5.18M 500 760 - - - - -
3-108-437 wire with current compensation -40...100 DKIH -30...50 2m 25 1.4m 58x31 6.6M 500 760 - - - - -
3-108-438 wire with current compensation -40...100 DKIH -30...50 750µ 32 550µ 58x32 15.4M 500 760 - - - - -
3-108-439 wire with current compensation -40...100 DKIH -30...50 750µ 40 440µ 58x31 15.4M 500 760 - - - - -
DKIH-3237-1010-NK wire with current compensation -40...100 DKIH -30...50 6.9m 10 10m 37x26 2.2M 300 - - - - 425 -
DKIH-3237-10D8 wire with current compensation -40...100 DKIH -30...50 800µ 10 10m 37x26 2M 300 - - - - 425 -
DKIH-3237-122Q-NK wire with current compensation -40...100 DKIH -30...50 6.8m 10 7m 37x26 2.5M 300 - - - - 425 -
DKIH-3237-12D7 wire with current compensation -40...100 DKIH -30...50 700µ 12 7m 37x26 2M 300 - - - - 425 -
DKIH-3242-160Q-NK wire with current compensation -40...100 DKIH -30...50 6.9m 16 5.6m 43x26 2M 300 - - - - 425 -
DKIH-3242-16D9 wire with current compensation -40...100 DKIH -30...50 900µ 16 5.6m 43x26 1.5M 300 - - - - 425 -
DKIH-3242-202M-NK wire with current compensation -40...100 DKIH -30...50 3.7m 20 2.5m 43x26 4M 300 - - - - 425 -
DKIH-3242-20D5 wire with current compensation -40...100 DKIH -30...50 500µ 20 2.5m 43x26 1.5M 300 - - - - 425 -
DKIH-3242-257K-NK wire with current compensation -40...100 DKIH -30...50 2.35m 25 1.6m 43x26 5M 300 - - - - 425 -
DKIH-3242-25D3 wire with current compensation -40...100 DKIH -30...50 300µ 25 1.6m 43x26 1.5M 300 - - - - 425 -
DKIH-3252-324Q-NK wire with current compensation -40...100 DKIH -30...50 7.2m 32 2.3m 53x31 2.5M 300 - - - - 425 -
DKIH-3252-32D8 wire with current compensation -40...100 DKIH -30...50 750µ 32 2.3m 53x31 400k 300 - - - - 425 -
DKIH-3252-409M-NK wire with current compensation -40...100 DKIH -30...50 4.3m 40 1.5m 53x31 3M 300 - - - - 425 -
DKIH-3252-40D5 wire with current compensation -40...100 DKIH -30...50 450µ 40 1.5m 53x31 400k 300 - - - - 425 -
DKIH-3252-506J-NK wire with current compensation -40...100 DKIH -30...50 1.4m 50 500µ 53x31 6M 300 - - - - 425 -
DKIH-3252-50D2 wire with current compensation -40...100 DKIH -30...50 150µ 50 500µ 53x31 400k 300 - - - - 425 -
DKIH-3352-1011-NK wire with current compensation -40...100 DKIH -30...50 10.8m 10 7.5m 53x31 1.5M - - 600 - - - -
DKIH-3352-102J wire with current compensation -40...100 DKIH -30...50 1.1m 10 7.5m 53x31 500k - - 600 - - - -
DKIH-3352-120Q-NK wire with current compensation -40...100 DKIH -30...50 7.2m 12 4.5m 53x31 2M - - 600 - - - -
DKIH-3352-12D8 wire with current compensation -40...100 DKIH -30...50 750µ 12 4.5m 53x31 500k - - 600 - - - -
DKIH-3352-162N-NK wire with current compensation -40...100 DKIH -30...50 4.4m 16 3m 53x31 2.5M - - 600 - - - -
DKIH-3352-16D5 wire with current compensation -40...100 DKIH -30...50 460µ 16 3m 53x31 500k - - 600 - - - -
DKIH-3352-204L-NK wire with current compensation -40...100 DKIH -30...50 3.1m 20 1.5m 53x31 3M - - 600 - - - -
DKIH-3352-20D4 wire with current compensation -40...100 DKIH -30...50 350µ 20 1.5m 53x31 500k - - 600 - - - -
DKIH-3352-254K-NK wire with current compensation -40...100 DKIH -30...50 2.2m 25 1.2m 53x31 3.5M - - 600 - - - -
DKIH-3352-25D3 wire with current compensation -40...100 DKIH -30...50 240µ 25 1.2m 53x31 500k - - 600 - - - -
DKIH-3358-326K-NK wire with current compensation -40...100 DKIH -30...50 2.6m 32 1.1m 58x31 3M - - 600 - - - -
DKIH-3358-32D3 wire with current compensation -40...100 DKIH -30...50 330µ 32 1.1m 58x31 400k - - 600 - - - -
DKIH-3358-401J-NK wire with current compensation -40...100 DKIH -30...50 1.1m 40 600µ 58x31 5M - - 600 - - - -
DKIH-3358-40D2 wire with current compensation -40...100 DKIH -30...50 150µ 40 600µ 58x31 400k - - 600 - - - -
DKIH-3358-50C8 wire with current compensation -40...100 DKIH -30...50 80µ 50 400µ 58x31 400k - - 600 - - - -
DKIH-3358-50D7-NK wire with current compensation -40...100 DKIH -30...50 700µ 50 400µ 58x31 5M - - 600 - - - -
3-109-440 - - - - - - - - - - - - evaluation for chokes - DKIH
3-111-353 - - - - - - - - - - - - evaluation for chokes - DKIH