| Manufacturer | SCHÜTZINGER |
| Wire insulation material | PVC |
| Test accessories | test lead |
| Cable length | 1m |
| Max. contact resistance: | 25mΩ |
| Symbol | Structure | Conform to the norm | Current rating | Operating temperature | Colour |
|---|---|---|---|---|---|
| [A] | [°C] | ||||
| SPL231525100-RT | probe tip x2; angular banana plug 4mm x2 | CAT II 1000V EN 61010 | 32 | -10...70 | red |
| SPL231525100-SW | probe tip x2; angular banana plug 4mm x2 | CAT II 1000V EN 61010 | 32 | -10...70 | black |
| SPL7312NI1100-RT | probe tip x2; angular banana plug 4mm x2 | CAT II 1000V EN 61010 | 16 | -10...90 | black |
| SPL7312NI1100-SW | probe tip x2; angular banana plug 4mm x2 | CAT II 1000V EN 61010 | 16 | -10...90 | red |
| SPL7315NI1100-RT | probe tip x2; angular banana plug 4mm x2 | CAT II 1000V EN 61010 | 16 | -10...90 | black |
| SPL7315NI1100-SW | probe tip x2; angular banana plug 4mm x2 | CAT II 1000V EN 61010 | 16 | -10...90 | red |
| SPL7316NI1100-RT | probe tip; banana plug 4mm | CAT III 1000V EN 61010 | 16 | -10...90 | black |
| SPL7316NI1100-SW | probe tip; banana plug 4mm | CAT III 1000V EN 61010 | 16 | -10...90 | red |
| SPL7318NI1100-RT | probe tip; banana plug 4mm | CAT IV 1000V EN 61010 | 16 | -10...90 | black |
| SPL7318NI1100-SW | probe tip; banana plug 4mm | CAT IV 1000V EN 61010 | 16 | -10...90 | red |
| SPL7347NI1100-RT | probe tip x2; angular banana plug 4mm x2 | CAT II 1000V EN 61010 | 16 | -10...90 | black |
| SPL7347NI1100-SW | probe tip x2; angular banana plug 4mm x2 | CAT II 1000V EN 61010 | 16 | -10...90 | red |