| Manufacturer | SCHÜTZINGER |
| Insulator material | polyamide |
| Test accessories | measuring tip |
| Contact plating | nickel plated |
| Conform to the norm | CAT II 600V EN 61010 |
| Max. contact resistance: | 3mΩ |
| Current rating | 1A |
| Socket size | 4mm |
| Operating temperature | -25...80°C |
| Features | for quick test connection to electric meter |
| Symbol | Colour |
|---|---|
| ZPK8066NI-BR | brown |
| ZPK8066NI-GE | yellow |
| ZPK8066NI-GR | grey |
| ZPK8066NI-PVI | violet |
| ZPK8066NI-RT | red |
| ZPK8066NI-SW | black |
| ZPK8066NI-WS | white |
| ZPK8188NI-BL | blue |
| ZPK8188NI-BR | brown |
| ZPK8188NI-GR | grey |
| ZPK8188NI-PVI | violet |
| ZPK8188NI-RT | red |
| ZPK8188NI-SW | black |
| ZPK8188NI-WS | white |