SCI in-line fuseholders

SCI in-line fuseholders, R3-32A3A, R3-32B3, R3-48, R3-64 |EN|
Fuse accessoriesfuse holder
Contact materialbrass
Leadscables
Mountingon cable
Rated volt.250V AC
Wire colourred
Body col.black
Fuse accessories applicationcylindrical fuses
Symbol Max. current Rated volt. Contact plating Body material Dimensions Size Lead length
[A] [V DC] [mm]
R3-32A3A 15 32 nickel plated bakelite Fig. 1. 14AWG 200
R3-32B3 15 32 nickel plated bakelite Fig. 1. 14AWG 200
R3-48 5 - tinned polypropylene Fig. 2. 20AWG 285
R3-64 10 - - POM Fig. 3. 16AWG -