| Manufacturer | TASKER |
| Type of wire | microphone cable |
| Shield structure | shielded, braid made of copper wires |
| Rated voltage | 49V AC |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -15...70°C |
| Insulation colour | black |
| Number of cores | 1 |
| Core section | 0.25mm2 |
| CPR standard | no classification |
| Shape | round |
| Wire insulation material | PVC |