| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | countersunk |
| Kind of cut | Torx® |
| Plating material | black finish |
| Material | A2 stainless steel |
| BN standard | BN 2107 |
| ISO standard | ISO 14581 |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2X5/BN2107 | M2 | 5 | 3.8 | 1.2 | TX06 |
| B2X6/BN2107 | M2 | 6 | 3.8 | 1.2 | TX06 |
| B2X8/BN2107 | M2 | 8 | 3.8 | 1.2 | TX06 |
| B2.5X4/BN2107 | M2,5 | 4 | 4.7 | 1.5 | TX08 |
| B2.5X6/BN2107 | M2,5 | 6 | 4.7 | 1.5 | TX08 |
| B2.5X8/BN2107 | M2,5 | 8 | 4.7 | 1.5 | TX08 |
| B2.5X10/BN2107 | M2,5 | 10 | 4.7 | 1.5 | TX08 |
| B3X5/BN2107 | M3 | 5 | 5.5 | 1.65 | TX10 |
| B3X6/BN2107 | M3 | 6 | 5.5 | 1.65 | TX10 |
| B3X8/BN2107 | M3 | 8 | 5.5 | 1.65 | TX10 |
| B3X10/BN2107 | M3 | 10 | 5.5 | 1.65 | TX10 |
| B3X12/BN2107 | M3 | 12 | 5.5 | 1.65 | TX10 |
| B3X16/BN2107 | M3 | 16 | 5.5 | 1.65 | TX10 |
| B3X20/BN2107 | M3 | 20 | 5.5 | 1.65 | TX10 |
| B3X25/BN2107 | M3 | 25 | 5.5 | 1.65 | TX10 |
| B4X8/BN2107 | M4 | 8 | 8.4 | 2.7 | TX20 |
| B4X10/BN2107 | M4 | 10 | 8.4 | 2.7 | TX20 |
| B4X12/BN2107 | M4 | 12 | 8.4 | 2.7 | TX20 |
| B4X16/BN2107 | M4 | 16 | 8.4 | 2.7 | TX20 |
| B4X20/BN2107 | M4 | 20 | 8.4 | 2.7 | TX20 |
| B4X25/BN2107 | M4 | 25 | 8.4 | 2.7 | TX20 |
| B5X10/BN2107 | M5 | 10 | 9.3 | 2.7 | TX25 |
| B5X12/BN2107 | M5 | 12 | 9.3 | 2.7 | TX25 |
| B5X16/BN2107 | M5 | 16 | 9.3 | 2.7 | TX25 |
| B5X20/BN2107 | M5 | 20 | 9.3 | 2.7 | TX25 |