| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | Torx® |
| DIN standard | DIN 7500 |
| Mechanical elements features | self-forming thread |
| Screw application | for metal |
| Dimensions | Fig. 1. |
| Material | steel |
| Plating material | zinc |
| BN standard | BN 13916 |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2X3/BN13916 | 2 | 3 | 4 | 1.72 | TX06 |
| B2X4/BN13916 | 2 | 4 | 4 | 1.72 | TX06 |
| B2X5/BN13916 | 2 | 5 | 4 | 1.72 | TX06 |
| B2X6/BN13916 | 2 | 6 | 4 | 1.72 | TX06 |
| B2X8/BN13916 | 2 | 8 | 4 | 1.72 | TX06 |
| B2X10/BN13916 | 2 | 10 | 4 | 1.72 | TX06 |
| B2X12/BN13916 | 2 | 12 | 4 | 1.72 | TX06 |
| B2.5X4/BN13916 | 2,5 | 4 | 5 | 2.12 | TX08 |
| B2.5X5/BN13916 | 2,5 | 5 | 5 | 2.12 | TX08 |
| B2.5X6/BN13916 | 2,5 | 6 | 5 | 2.12 | TX08 |
| B2.5X8/BN13916 | 2,5 | 8 | 5 | 2.12 | TX08 |
| B2.5X10/BN13916 | 2,5 | 10 | 5 | 2.12 | TX08 |
| B2.5X12/BN13916 | 2,5 | 12 | 5 | 2.12 | TX08 |
| B2.5X16/BN13916 | 2,5 | 16 | 5 | 2.12 | TX08 |
| B2.5X20/BN13916 | 2,5 | 20 | 5 | 2.12 | TX08 |
| B3X4/BN13916 | 3 | 4 | 6 | 2.52 | TX10 |
| B3X5/BN13916 | 3 | 5 | 6 | 2.52 | TX10 |
| B3X6/BN13916 | 3 | 6 | 6 | 2.52 | TX10 |
| B3X8/BN13916 | 3 | 8 | 6 | 2.52 | TX10 |
| B3X10/BN13916 | 3 | 10 | 6 | 2.52 | TX10 |
| B3X12/BN13916 | 3 | 12 | 6 | 2.52 | TX10 |
| B3X14/BN13916 | 3 | 14 | 6 | 2.52 | TX10 |
| B3X16/BN13916 | 3 | 16 | 6 | 2.52 | TX10 |
| B3X20/BN13916 | 3 | 20 | 6 | 2.52 | TX10 |
| B3X25/BN13916 | 3 | 25 | 6 | 2.52 | TX10 |
| B3X30/BN13916 | 3 | 30 | 6 | 2.52 | TX10 |
| B4X5/BN13916 | 4 | 5 | 8 | 3.25 | TX20 |
| B4X6/BN13916 | 4 | 6 | 8 | 3.25 | TX20 |
| B4X8/BN13916 | 4 | 8 | 8 | 3.25 | TX20 |
| B4X10/BN13916 | 4 | 10 | 8 | 3.25 | TX20 |
| B4X12/BN13916 | 4 | 12 | 8 | 3.25 | TX20 |
| B4X14/BN13916 | 4 | 14 | 8 | 3.25 | TX20 |
| B4X16/BN13916 | 4 | 16 | 8 | 3.25 | TX20 |
| B4X20/BN13916 | 4 | 20 | 8 | 3.25 | TX20 |
| B4X25/BN13916 | 4 | 25 | 8 | 3.25 | TX20 |
| B4X30/BN13916 | 4 | 30 | 8 | 3.25 | TX20 |
| B4X35/BN13916 | 4 | 35 | 8 | 3.25 | TX20 |
| B4X40/BN13916 | 4 | 40 | 8 | 3.25 | TX20 |
| B5X8/BN13916 | 5 | 8 | 10 | 3.95 | TX25 |
| B5X10/BN13916 | 5 | 10 | 10 | 3.95 | TX25 |
| B5X12/BN13916 | 5 | 12 | 10 | 3.95 | TX25 |
| B5X14/BN13916 | 5 | 14 | 10 | 3.95 | TX25 |
| B5X16/BN13916 | 5 | 16 | 10 | 3.95 | TX25 |
| B5X20/BN13916 | 5 | 20 | 10 | 3.95 | TX25 |
| B5X25/BN13916 | 5 | 25 | 10 | 3.95 | TX25 |
| B5X30/BN13916 | 5 | 30 | 10 | 3.95 | TX25 |
| B5X35/BN13916 | 5 | 35 | 10 | 3.95 | TX25 |
| B5X40/BN13916 | 5 | 40 | 10 | 3.95 | TX25 |
| B6X8/BN13916 | 6 | 8 | 12 | 4.75 | TX30 |
| B6X10/BN13916 | 6 | 10 | 12 | 4.75 | TX30 |
| B6X12/BN13916 | 6 | 12 | 12 | 4.75 | TX30 |
| B6X16/BN13916 | 6 | 16 | 12 | 4.75 | TX30 |
| B6X20/BN13916 | 6 | 20 | 12 | 4.75 | TX30 |
| B6X25/BN13916 | 6 | 25 | 12 | 4.75 | TX30 |
| B6X35/BN13916 | 6 | 35 | 12 | 4.75 | TX30 |
| B6X40/BN13916 | 6 | 40 | 12 | 4.75 | TX30 |
| B8X16/BN13916 | 8 | 16 | 16 | 6.15 | TX40 |
| B8X20/BN13916 | 8 | 20 | 16 | 6.15 | TX40 |
| B8X25/BN13916 | 8 | 25 | 16 | 6.15 | TX40 |
| B8X30/BN13916 | 8 | 30 | 16 | 6.15 | TX40 |
| B8X35/BN13916 | 8 | 35 | 16 | 6.15 | TX40 |
| B8X40/BN13916 | 8 | 40 | 16 | 6.15 | TX40 |