| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | Pozidriv |
| Material | hardened steel |
| Plating material | zinc |
| DIN standard | DIN 7500C |
| Screw application | for metal |
| BN standard | BN 2724 |
| Mechanical elements features | self-forming thread |
| Dimensions | Fig. 1. |
| Hardness | 450-560 HV |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2X5/BN2724 | 2 | 5 | 4 | 1.72 | PZ1 |
| B2X6/BN2724 | 2 | 6 | 4 | 1.72 | PZ1 |
| B2.5X4/BN2724 | 2,5 | 4 | 5 | 2.12 | PZ1 |
| B2.5X5/BN2724 | 2,5 | 5 | 5 | 2.12 | PZ1 |
| B2.5X6/BN2724 | 2,5 | 6 | 5 | 2.12 | PZ1 |
| B2.5X8/BN2724 | 2,5 | 8 | 5 | 2.12 | PZ1 |
| B2.5X10/BN2724 | 2,5 | 10 | 5 | 2.12 | PZ1 |
| B2.5X12/BN2724 | 2,5 | 12 | 5 | 2.12 | PZ1 |
| B2.5X16/BN2724 | 2,5 | 16 | 5 | 2.12 | PZ1 |
| B2.5X20/BN2724 | 2,5 | 20 | 5 | 2.12 | PZ1 |
| B3X5/BN2724 | 3 | 5 | 6 | 2.52 | PZ1 |
| B3X6/BN2724 | 3 | 6 | 6 | 2.52 | PZ1 |
| B3X8/BN2724 | 3 | 8 | 6 | 2.52 | PZ1 |
| B3X10/BN2724 | 3 | 10 | 6 | 2.52 | PZ1 |
| B3X12/BN2724 | 3 | 12 | 6 | 2.52 | PZ1 |
| B3X14/BN2724 | 3 | 14 | 6 | 2.52 | PZ1 |
| B3X16/BN2724 | 3 | 16 | 6 | 2.52 | PZ1 |
| B3X20/BN2724 | 3 | 20 | 6 | 2.52 | PZ1 |
| B3X25/BN2724 | 3 | 25 | 6 | 2.52 | PZ1 |
| B4X6/BN2724 | 4 | 6 | 8 | 3.25 | PZ2 |
| B4X8/BN2724 | 4 | 8 | 8 | 3.25 | PZ2 |
| B4X10/BN2724 | 4 | 10 | 8 | 3.25 | PZ2 |
| B4X12/BN2724 | 4 | 12 | 8 | 3.25 | PZ2 |
| B4X14/BN2724 | 4 | 14 | 8 | 3.25 | PZ2 |
| B4X16/BN2724 | 4 | 16 | 8 | 3.25 | PZ2 |
| B4X20/BN2724 | 4 | 20 | 8 | 3.25 | PZ2 |
| B4X25/BN2724 | 4 | 25 | 8 | 3.25 | PZ2 |
| B4X30/BN2724 | 4 | 30 | 8 | 3.25 | PZ2 |
| B4X40/BN2724 | 4 | 40 | 8 | 3.25 | PZ2 |
| B5X6/BN2724 | 5 | 6 | 10 | 3.95 | PZ2 |
| B5X8/BN2724 | 5 | 8 | 10 | 3.95 | PZ2 |
| B5X10/BN2724 | 5 | 10 | 10 | 3.95 | PZ2 |
| B5X12/BN2724 | 5 | 12 | 10 | 3.95 | PZ2 |
| B5X16/BN2724 | 5 | 16 | 10 | 3.95 | PZ2 |
| B5X20/BN2724 | 5 | 20 | 10 | 3.95 | PZ2 |
| B5X25/BN2724 | 5 | 25 | 10 | 3.95 | PZ2 |
| B5X30/BN2724 | 5 | 30 | 10 | 3.95 | PZ2 |
| B5X40/BN2724 | 5 | 40 | 10 | 3.95 | PZ2 |
| B6X10/BN2724 | 6 | 10 | 12 | 4.75 | PZ3 |
| B6X12/BN2724 | 6 | 12 | 12 | 4.75 | PZ3 |
| B6X16/BN2724 | 6 | 16 | 12 | 4.75 | PZ3 |
| B6X25/BN2724 | 6 | 25 | 12 | 4.75 | PZ3 |
| B6X30/BN2724 | 6 | 30 | 12 | 4.75 | PZ3 |
| B6X40/BN2724 | 6 | 40 | 12 | 4.75 | PZ3 |