| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | Pozidriv |
| Material | steel |
| Plating material | zinc |
| DIN standard | DIN 7981F |
| BN standard | BN 14065 |
| ISO standard | ISO 7049 |
| PN standard | PN 83116 |
| Dimensions | Fig. 1. |
| Screw application | for metal |
| Symbol | Product description | Manufacturer's part number | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||||
| B3.5X6.5/B14065 | Screw;for metal;3.5x6.5;Head:cheese head;Pozidriv;PZ2;steel | 2097346 | 3,5 | 6.5 | 6.9 | 2.6 | PZ2 |