| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | without head |
| Kind of cut | hex key |
| Material | steel |
| Plating material | black finish |
| DIN standard | DIN 913 |
| BN standard | BN 24 |
| PN standard | PN 82314 |
| ISO standard | ISO 4026 |
| Dimensions | Fig. 1. |
| Symbol | Thread | Length | Cut size |
|---|---|---|---|
| [mm] | [mm] | ||
| B1.6X2.5/BN24 | M1,6 | 2.5 | HEX 0.7 |
| B1.6X3/BN24 | M1,6 | 3 | HEX 0.7 |
| B1.6X4/BN24 | M1,6 | 4 | HEX 0.7 |
| B1.6X5/BN24 | M1,6 | 5 | HEX 0.7 |
| B1.6X6/BN24 | M1,6 | 6 | HEX 0.7 |
| B10X10/BN24 | M10 | 10 | HEX 5 |
| B10X16/BN24 | M10 | 16 | HEX 5 |
| B10X20/BN24 | M10 | 20 | HEX 5 |
| B10X30/BN24 | M10 | 30 | HEX 5 |
| B10X50/BN24 | M10 | 50 | HEX 5 |
| B2X2.5/BN24 | M2 | 2.5 | HEX 0.9 |
| B2X3/BN24 | M2 | 3 | HEX 0.9 |
| B2X4/BN24 | M2 | 4 | HEX 0.9 |
| B2X5/BN24 | M2 | 5 | HEX 0.9 |
| B2X6/BN24 | M2 | 6 | HEX 0.9 |
| B2X8/BN24 | M2 | 8 | HEX 0.9 |
| B2X10/BN24 | M2 | 10 | HEX 0.9 |
| B2.5X3/BN24 | M2,5 | 3 | HEX 1.3 |
| B2.5X4/BN24 | M2,5 | 4 | HEX 1.3 |
| B2.5X5/BN24 | M2,5 | 5 | HEX 1.3 |
| B2.5X6/BN24 | M2,5 | 6 | HEX 1.3 |
| B2.5X8/BN24 | M2,5 | 8 | HEX 1.3 |
| B2.5X10/BN24 | M2,5 | 10 | HEX 1.3 |
| B2.5X12/BN24 | M2,5 | 12 | HEX 1.3 |
| B3X3/BN24 | M3 | 3 | HEX 1.5 |
| B3X4/BN24 | M3 | 4 | HEX 1.5 |
| B3X5/BN24 | M3 | 5 | HEX 1.5 |
| B3X6/BN24 | M3 | 6 | HEX 1.5 |
| B3X8/BN24 | M3 | 8 | HEX 1.5 |
| B3X10/BN24 | M3 | 10 | HEX 1.5 |
| B3X12/BN24 | M3 | 12 | HEX 1.5 |
| B3X14/BN24 | M3 | 14 | HEX 1.5 |
| B3X16/BN24 | M3 | 16 | HEX 1.5 |
| B3X18/BN24 | M3 | 18 | HEX 1.5 |
| B3X20/BN24 | M3 | 20 | HEX 1.5 |
| B3X22/BN24 | M3 | 22 | HEX 1.5 |
| B3X25/BN24 | M3 | 25 | HEX 1.5 |
| B3X30/BN24 | M3 | 30 | HEX 1.5 |
| B4X3/BN24 | M4 | 3 | HEX 2 |
| B4X4/BN24 | M4 | 4 | HEX 2 |
| B4X5/BN24 | M4 | 5 | HEX 2 |
| B4X6/BN24 | M4 | 6 | HEX 2 |
| B4X8/BN24 | M4 | 8 | HEX 2 |
| B4X10/BN24 | M4 | 10 | HEX 2 |
| B4X12/BN24 | M4 | 12 | HEX 2 |
| B4X14/BN24 | M4 | 14 | HEX 2 |
| B4X16/BN24 | M4 | 16 | HEX 2 |
| B4X18/BN24 | M4 | 18 | HEX 2 |
| B4X20/BN24 | M4 | 20 | HEX 2 |
| B4X25/BN24 | M4 | 25 | HEX 2 |
| B4X30/BN24 | M4 | 30 | HEX 2 |
| B4X40/BN24 | M4 | 40 | HEX 2 |
| B5X4/BN24 | M5 | 4 | HEX 2.5 |
| B5X5/BN24 | M5 | 5 | HEX 2.5 |
| B5X6/BN24 | M5 | 6 | HEX 2.5 |
| B5X8/BN24 | M5 | 8 | HEX 2.5 |
| B5X10/BN24 | M5 | 10 | HEX 2.5 |
| B5X12/BN24 | M5 | 12 | HEX 2.5 |
| B5X14/BN24 | M5 | 14 | HEX 2.5 |
| B5X16/BN24 | M5 | 16 | HEX 2.5 |
| B5X20/BN24 | M5 | 20 | HEX 2.5 |
| B5X25/BN24 | M5 | 25 | HEX 2.5 |
| B5X30/BN24 | M5 | 30 | HEX 2.5 |
| B5X40/BN24 | M5 | 40 | HEX 2.5 |
| B6X5/BN24 | M6 | 5 | HEX 3 |
| B6X6/BN24 | M6 | 6 | HEX 3 |
| B6X8/BN24 | M6 | 8 | HEX 3 |
| B6X10/BN24 | M6 | 10 | HEX 3 |
| B6X12/BN24 | M6 | 12 | HEX 3 |
| B6X14/BN24 | M6 | 14 | HEX 3 |
| B6X20/BN24 | M6 | 20 | HEX 3 |
| B6X22/BN24 | M6 | 22 | HEX 3 |
| B6X30/BN24 | M6 | 30 | HEX 3 |
| B6X40/BN24 | M6 | 40 | HEX 3 |
| B6X50/BN24 | M6 | 50 | HEX 3 |
| B6X60/BN24 | M6 | 60 | HEX 3 |
| B8X8/BN24 | M8 | 8 | HEX 4 |
| B8X10/BN24 | M8 | 10 | HEX 4 |
| B8X12/BN24 | M8 | 12 | HEX 4 |
| B8X16/BN24 | M8 | 16 | HEX 4 |
| B8X20/BN24 | M8 | 20 | HEX 4 |
| B8X30/BN24 | M8 | 30 | HEX 4 |
| B8X40/BN24 | M8 | 40 | HEX 4 |
| B8X50/BN24 | M8 | 50 | HEX 4 |