| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | countersunk |
| Kind of cut | Pozidriv |
| Material | steel |
| Plating material | black finish |
| Strength class | 4.8 |
| DIN standard | DIN 965A |
| ISO standard | ISO 7046 |
| BN standard | BN 30505 |
| Symbol | Head diameter | Head height | Thread | Length | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B3X4/BN30505 | 5.6 | 1.65 | M3 | 4 | PZ1 |
| B3X5/BN30505 | 5.6 | 1.65 | M3 | 5 | PZ1 |
| B3X6/BN30505 | 5.6 | 1.65 | M3 | 6 | PZ1 |
| B3X8/BN30505 | 5.6 | 1.65 | M3 | 8 | PZ1 |
| B3X10/BN30505 | 5.6 | 1.65 | M3 | 10 | PZ1 |
| B3X12/BN30505 | 5.6 | 1.65 | M3 | 12 | PZ1 |
| B3X16/BN30505 | 5.6 | 1.65 | M3 | 16 | PZ1 |
| B4X6/BN30505 | 7.5 | 2.2 | M4 | 6 | PZ2 |
| B4X8/BN30505 | 7.5 | 2.2 | M4 | 8 | PZ2 |
| B4X10/BN30505 | 7.5 | 2.2 | M4 | 10 | PZ2 |
| B4X12/BN30505 | 7.5 | 2.2 | M4 | 12 | PZ2 |
| B4X16/BN30505 | 7.5 | 2.2 | M4 | 16 | PZ2 |
| B5X8/BN30505 | 9.2 | 2.5 | M5 | 8 | PZ2 |
| B5X12/BN30505 | 9.2 | 2.5 | M5 | 12 | PZ2 |
| B5X50/BN30505 | 9.2 | 2.5 | M5 | 50 | PZ2 |