Screw; BOSSARD

Screw; BOSSARD, B2.5X5/BN30502, B2.5X6/BN30502, B2.5X8/BN30502, B2.5X10/BN30502, B3X5/BN30502 |EN|
Manufacturer
Type of mounting elementscrew
Strength class4.8
Plating materialzinc, black finish
Kind of headcheese head
DIN standardDIN 7985A
ISO standardISO 7045
Materialsteel
BN standardBN 30502
Kind of cutPozidriv
Symbol Thread Length Head height Head diameter Cut size
[mm] [mm] [mm]
B2.5X6/BN30502 M2,5 5 2.12 5 PZ1
B3X6/BN30502 M3 6 2.52 6 PZ1
B3X8/BN30502 M3 8 2.52 6 PZ1
B3X10/BN30502 M3 10 2.52 6 PZ1
B3X12/BN30502 M3 12 2.52 6 PZ1
B3X16/BN30502 M3 16 2.52 6 PZ1
B3X20/BN30502 M3 20 2.52 6 PZ1
B3X25/BN30502 M3 25 2.52 6 PZ1
B4X6/BN30502 M4 6 3.25 8 PZ2
B4X8/BN30502 M4 8 3.25 8 PZ2
B4X10/BN30502 M4 10 3.25 8 PZ2
B4X16/BN30502 M4 16 3.25 8 PZ2
B4X30/BN30502 M4 30 3.25 8 PZ2
B4X45/BN30502 M4 45 3.25 8 PZ2
B5X8/BN30502 M5 8 10 3.95 PZ2
B5X10/BN30502 M5 10 10 3.95 PZ2
B5X16/BN30502 M5 16 10 3.95 PZ2
B6X16/BN30502 M6 16 12 4.75 PZ3