Screw; BOSSARD

Screw; BOSSARD, B3X5/BN30503, B3X6/BN30503, B3X8/BN30503, B3X10/BN30503, B3X12/BN30503 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcheese head
Kind of cutTorx®
Plating materialzinc
Materialsteel
Strength class4.8
BN standardBN 30503
ISO standardISO 14583
Symbol Thread Length Cut size
[mm]
B3X5/BN30503 M3 5 TX10
B3X6/BN30503 M3 6 TX10
B3X8/BN30503 M3 8 TX10
B3X10/BN30503 M3 10 TX10
B3X12/BN30503 M3 12 TX10
B3X16/BN30503 M3 16 TX10
B4X6/BN30503 M4 6 TX20
B4X8/BN30503 M4 8 TX20
B4X10/BN30503 M4 10 TX20
B4X12/BN30503 M4 12 TX20
B4X16/BN30503 M4 16 TX20
B4X20/BN30503 M4 20 TX20
B5X8/BN30503 M5 8 TX25
B5X10/BN30503 M5 10 TX25
B5X12/BN30503 M5 12 TX25
B5X14/BN30503 M5 14 TX25
B5X16/BN30503 M5 16 TX25
B5X20/BN30503 M5 20 TX25
B5X25/BN30503 M5 25 TX25