| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Material | steel |
| Plating material | zinc |
| Kind of cut | slotted |
| Kind of head | cheese head |
| BN standard | BN 341 |
| DIN standard | DIN 84A |
| ISO standard | ISO 1207 |
| PN standard | PN 82215 |
| Strength class | 8.8 |
| Symbol | Thread | Head diameter | Manufacturer's part number | Head height | Length |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2X3/BN341 | M2 | 3.8 | 1127748 | 1.3 | 3 |
| B2X4/BN341 | M2 | 3.8 | 1127756 | 1.3 | 4 |
| B2X5/BN341 | M2 | 3.8 | 1127764 | 1.3 | 5 |
| B2X6/BN341 | M2 | 3.8 | 1127772 | 1.3 | 6 |
| B2X8/BN341 | M2 | 3.8 | 1127780 | 1.3 | 8 |
| B2X10/BN341 | M2 | 3.8 | 1127799 | 1.3 | 10 |
| B2X12/BN341 | M2 | 3.8 | 1127802 | 1.3 | 12 |
| B2X16/BN341 | M2 | 3.8 | 1127829 | 1.3 | 16 |
| B2X20/BN341 | M2 | 3.8 | 1127845 | 1.3 | 20 |
| B2.5X4/BN341 | M2,5 | 4.5 | 1127888 | 1.6 | 4 |
| B2.5X5/BN341 | M2,5 | 4.5 | 1127896 | 1.6 | 5 |
| B2.5X6/BN341 | M2,5 | 4.5 | 1127918 | 1.6 | 6 |
| B2.5X10/BN341 | M2,5 | 4.5 | 1127934 | 1.6 | 10 |
| B2.5X12/BN341 | M2,5 | 4.5 | 1127942 | 1.6 | 12 |
| B2.5X16/BN341 | M2,5 | 4.5 | 1127969 | 1.6 | 16 |
| B2.5X20/BN341 | M2,5 | 4.5 | 1127985 | 1.6 | 20 |
| B3X3/BN341 | M3 | 5.5 | 1128175 | 2 | 3 |
| B3X4/BN341 | M3 | 5.5 | 1128183 | 2 | 4 |
| B3X5/BN341 | M3 | 5.5 | 1128191 | 2 | 5 |
| B3X6/BN341 | M3 | 5.5 | 1128205 | 2 | 6 |
| B3X8/BN341 | M3 | 5.5 | 1128213 | 2 | 8 |
| B3X10/BN341 | M3 | 5.5 | 1128221 | 2 | 10 |
| B3X12/BN341 | M3 | 5.5 | 1128248 | 2 | 12 |
| B3X14/BN341 | M3 | 5.5 | 1128256 | 2 | 14 |
| B3X16/BN341 | M3 | 5.5 | 1128264 | 2 | 16 |
| B3X18/BN341 | M3 | 5.5 | 1128272 | 2 | 18 |
| B3X20/BN341 | M3 | 5.5 | 1128280 | 2 | 20 |
| B3X25/BN341 | M3 | 5.5 | 1128302 | 2 | 25 |
| B3X30/BN341 | M3 | 5.5 | 1128310 | 2 | 30 |
| B3X35/BN341 | M3 | 5.5 | 1128329 | 2 | 35 |
| B3X40/BN341 | M3 | 5.5 | 1128337 | 2 | 40 |
| B4X5/BN341 | M4 | 7 | 1128515 | 2.6 | 5 |
| B4X6/BN341 | M4 | 7 | 1128523 | 2.6 | 6 |
| B4X8/BN341 | M4 | 7 | 1128531 | 2.6 | 8 |
| B4X10/BN341 | M4 | 7 | 1128558 | 2.6 | 10 |
| B4X12/BN341 | M4 | 7 | 1128566 | 2.6 | 12 |
| B4X16/BN341 | M4 | 7 | 1128582 | 2.6 | 16 |
| B4X25/BN341 | M4 | 7 | 1128620 | 2.6 | 25 |
| B4X35/BN341 | M4 | 7 | 1128647 | 2.6 | 35 |
| B4X40/BN341 | M4 | 7 | 1128655 | 2.6 | 40 |
| B4X45/BN341 | M4 | 7 | 1128663 | 2.6 | 45 |
| B4X50/BN341 | M4 | 7 | 1128671 | 2.6 | 50 |
| B4X60/BN341 | M4 | 7 | 1128698 | 2.6 | 60 |
| B5X6/BN341 | M5 | 8.5 | 1128728 | 3.3 | 6 |
| B5X8/BN341 | M5 | 8.5 | 1128736 | 3.3 | 8 |
| B5X10/BN341 | M5 | 8.5 | 1128744 | 3.3 | 10 |
| B5X12/BN341 | M5 | 8.5 | 1128752 | 3.3 | 12 |
| B5X16/BN341 | M5 | 8.5 | 1128779 | 3.3 | 16 |
| B5X25/BN341 | M5 | 8.5 | 1128817 | 3.3 | 25 |
| B5X30/BN341 | M5 | 8.5 | 1128825 | 3.3 | 30 |
| B5X35/BN341 | M5 | 8.5 | 1128833 | 3.3 | 35 |
| B5X40/BN341 | M5 | 8.5 | 1128841 | 3.3 | 40 |
| B5X50/BN341 | M5 | 8.5 | 1128876 | 3.3 | 50 |
| B5X60/BN341 | M5 | 8.5 | 1128884 | 3.3 | 60 |
| B6X8/BN341 | M6 | 10 | 1128892 | 3.9 | 8 |
| B6X10/BN341 | M6 | 10 | 1128906 | 3.9 | 10 |
| B6X12/BN341 | M6 | 10 | 1128914 | 3.9 | 12 |
| B6X16/BN341 | M6 | 10 | 1128930 | 3.9 | 16 |
| B6X20/BN341 | M6 | 10 | 1128957 | 3.9 | 20 |
| B6X25/BN341 | M6 | 10 | 1128973 | 3.9 | 25 |
| B6X30/BN341 | M6 | 10 | 1128981 | 3.9 | 30 |
| B6X35/BN341 | M6 | 10 | 1129007 | 3.9 | 35 |
| B6X40/BN341 | M6 | 10 | 1129015 | 3.9 | 40 |