| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Material | steel |
| Plating material | zinc |
| Kind of cut | slotted |
| Kind of head | cheese head |
| DIN standard | DIN 84A |
| ISO standard | ISO 1207 |
| Dimensions | Fig. 1. |
| PN standard | PN 82215 |
| BN standard | BN 332 |
| Strength class | 4.8 |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| B2.5X10/BN332 | M2,5 | 10 | 4.5 | 1.6 | 0.6 |
| B2.5X12/BN332 | M2,5 | 12 | 4.5 | 1.6 | 0.6 |
| B2.5X14/BN332 | M2,5 | 14 | 4.5 | 1.6 | 0.6 |
| B2.5X5/BN332 | M2,5 | 5 | 4.5 | 1.6 | 0.6 |
| B2.5X6/BN332 | M2,5 | 6 | 4.5 | 1.6 | 0.6 |
| B2X12/BN332 | M2 | 12 | 3.8 | 1.3 | 0.5 |
| B2X20/BN332 | M2 | 20 | 3.8 | 1.3 | 0.5 |
| B2X3/BN332 | M2 | 3 | 3.8 | 1.3 | 0.5 |
| B2X4/BN332 | M2 | 4 | 3.8 | 1.3 | 0.5 |
| B2X5/BN332 | M2 | 5 | 3.8 | 1.3 | 0.5 |
| B3.5X10/BN332 | M3,5 | 10 | 6 | 2.4 | 1 |
| B3.5X12/BN332 | M3,5 | 12 | 6 | 2.4 | 1 |
| B3.5X16/BN332 | M3,5 | 16 | 6 | 2.4 | 1 |
| B3.5X18/BN332 | M3,5 | 18 | 6 | 2.4 | 1 |
| B3X10/BN332 | M3 | 10 | 5.5 | 2 | 0.8 |
| B3X12/BN332 | M3 | 12 | 5.5 | 2 | 0.8 |
| B3X14/BN332 | M3 | 14 | 5.5 | 2 | 0.8 |
| B3X16/BN332 | M3 | 16 | 5.5 | 2 | 0.8 |
| B3X20/BN332 | M3 | 20 | 5.5 | 2 | 0.8 |
| B3X22/BN332 | M3 | 22 | 5.5 | 2 | 0.8 |
| B3X25/BN332 | M3 | 25 | 5.5 | 2 | 0.8 |
| B3X30/BN332 | M3 | 30 | 5.5 | 2 | 0.8 |
| B3X4/BN332 | M3 | 4 | 5.5 | 2 | 0.8 |
| B3X40/BN332 | M3 | 40 | 5.5 | 2 | 0.8 |
| B3X5/BN332 | M3 | 5 | 5.5 | 2 | 0.8 |
| B3X6/BN332 | M3 | 6 | 5.5 | 2 | 0.8 |
| B3X8/BN332 | M3 | 8 | 5.5 | 2 | 0.8 |
| B4X10/BN332 | M4 | 10 | 7 | 2.6 | 1.2 |
| B4X12/BN332 | M4 | 12 | 7 | 2.6 | 1.2 |
| B4X14/BN332 | M4 | 14 | 7 | 2.6 | 1.2 |
| B4X16/BN332 | M4 | 16 | 7 | 2.6 | 1.2 |
| B4X18/BN332 | M4 | 18 | 7 | 2.6 | 1.2 |
| B4X4/BN332 | M4 | 4 | 7 | 2.6 | 1.2 |
| B4X5/BN332 | M4 | 5 | 7 | 2.6 | 1.2 |
| B4X6/BN332 | M4 | 6 | 7 | 2.6 | 1.2 |
| B4X8/BN332 | M4 | 8 | 7 | 2.6 | 1.2 |
| B4X20/BN332 | M4 | 20 | 7 | 2.6 | 1.2 |
| B4X25/BN332 | M4 | 25 | 7 | 2.6 | 1.2 |
| B4X30/BN332 | M4 | 30 | 7 | 2.6 | 1.2 |
| B4X50/BN332 | M4 | 50 | 7 | 2.6 | 1.2 |
| B5X12/BN332 | M5 | 12 | 8.5 | 3.3 | 1.2 |
| B5X16/BN332 | M5 | 16 | 8.5 | 3.3 | 1.2 |
| B5X20/BN332 | M5 | 20 | 8.5 | 3.3 | 1.2 |
| B5X30/BN332 | M5 | 30 | 8.5 | 3.3 | 1.2 |
| B5X35/BN332 | M5 | 35 | 8.5 | 3.3 | 1.2 |
| B5X40/BN332 | M5 | 40 | 8.5 | 3.3 | 1.2 |
| B5X8/BN332 | M5 | 8 | 8.5 | 3.3 | 1.2 |
| B6X10/BN332 | M6 | 10 | 10 | 3.9 | 1.6 |
| B6X12/BN332 | M6 | 12 | 10 | 3.9 | 1.6 |
| B6X14/BN332 | M6 | 14 | 10 | 3.9 | 1.6 |
| B6X16/BN332 | M6 | 16 | 10 | 3.9 | 1.6 |
| B6X20/BN332 | M6 | 20 | 10 | 3.9 | 1.6 |
| B6X25/BN332 | M6 | 25 | 10 | 3.9 | 1.6 |
| B6X30/BN332 | M6 | 30 | 10 | 3.9 | 1.6 |
| B6X35/BN332 | M6 | 35 | 10 | 3.9 | 1.6 |
| B6X40/BN332 | M6 | 40 | 10 | 3.9 | 1.6 |
| B6X45/BN332 | M6 | 45 | 10 | 3.9 | 1.6 |
| B6X50/BN332 | M6 | 50 | 10 | 3.9 | 1.6 |
| B6X60/BN332 | M6 | 60 | 10 | 3.9 | 1.6 |