Screw; BOSSARD

Screw; BOSSARD, B2X4/BN19, B2X5/BN19, B2X12/BN19, B2X16/BN19, B2.5X5/BN19, B2.5X6/BN19 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headbutton
Kind of cuthex key
Materialsteel
Strength class10.9
Plating materialwithout coating, black finish
BN standardBN 19
ISO standardISO 7380
Caution!after installation, the screw should beimmediately protected against corrosion!
Symbol Manufacturer's part number Thread Length Head diameter Head height Cut size Thread length
[mm] [mm] [mm] [mm] [mm]
B2X4/BN19 1805568 M2 4 3.5 1.3 HEX 1.3 -
B2X5/BN19 1805576 M2 5 3.5 1.3 HEX 1.3 -
B2X12/BN19 1805614 M2 12 3.5 1.3 HEX 1.3 -
B2X16/BN19 1805630 M2 16 3.5 1.3 HEX 1.3 -
B2.5X5/BN19 1805665 M2,5 5 4.5 1.5 HEX 1.5 -
B2.5X6/BN19 1805673 M2,5 6 4.5 1.5 HEX 1.5 -
B2.5X8/BN19 1805681 M2,5 8 4.5 1.5 HEX 1.5 -
B2.5X10/BN19 1805703 M2,5 10 4.5 1.5 HEX 1.5 -
B2.5X12/BN19 1805800 M2,5 12 4.5 1.5 HEX 1.5 -
B2.5X16/BN19 1805827 M2,5 16 4.5 1.5 HEX 1.5 -
B2.5X20/BN19 1805843 M2,5 20 4.5 1.5 HEX 1.5 -
B3X6/BN19 1020498 M3 6 5.7 1.65 HEX 2 -
B3X8/BN19 1020501 M3 8 5.7 1.65 HEX 2 -
B3X10/BN19 1020528 M3 10 5.7 1.65 HEX 2 -
B3X14/BN19 1020544 M3 14 5.7 1.65 HEX 2 -
B3X16/BN19 1020552 M3 16 5.7 1.65 HEX 2 -
B3X25/BN19 1135015 M3 25 5.7 1.65 HEX 2 -
B4X8/BN19 1020560 M4 8 7.6 2.2 HEX 2.5 -
B4X10/BN19 1020579 M4 10 7.6 2.2 HEX 2.5 -
B4X14/BN19 1020595 M4 14 7.6 2.2 HEX 2.5 -
B4X16/BN19 1020609 M4 16 7.6 2.2 HEX 2.5 -
B4X20/BN19 1750224 M4 20 7.6 2.2 HEX 2.5 -
B4X25/BN19 1750232 M4 25 7.6 2.2 HEX 2.5 -
B4X30/BN19 1135058 M4 30 7.6 2.2 HEX 2.5 -
B4X35/BN19 1135074 M4 35 7.6 2.2 HEX 2.5 -
B4X40/BN19 1135082 M4 40 7.6 2.2 HEX 2.5 -
B8X18/BN19 1020862 M8 18 14 4.4 HEX 5 -
B10X60/BN19 1140140 M10 60 17.5 5.5 HEX 6 32