| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | Pozidriv |
| Material | steel |
| Plating material | zinc |
| DIN standard | DIN 7985A |
| ISO standard | ISO 7045 |
| PN standard | PN 82202 |
| Strength class | 4.8 |
| BN standard | BN 3334 |
| Symbol | Head diameter | Head height | Thread | Length | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2X3/BN3334 | 4 | 1.72 | M2 | 3 | PZ1 |
| B2X4/BN3334 | 4 | 1.72 | M2 | 4 | PZ1 |
| B2X5/BN3334 | 4 | 1.72 | M2 | 5 | PZ1 |
| B2X6/BN3334 | 4 | 1.72 | M2 | 6 | PZ1 |
| B2X8/BN3334 | 4 | 1.72 | M2 | 8 | PZ1 |
| B2X10/BN3334 | 4 | 1.72 | M2 | 10 | PZ1 |
| B2X12/BN3334 | 4 | 1.72 | M2 | 12 | PZ1 |
| B2X16/BN3334 | 4 | 1.72 | M2 | 16 | PZ1 |
| B2.5X3/BN3334 | 5 | 2.12 | M2,5 | 3 | PZ1 |
| B2.5X4/BN3334 | 5 | 2.12 | M2,5 | 4 | PZ1 |
| B2.5X5/BN3334 | 5 | 2.12 | M2,5 | 5 | PZ1 |
| B2.5X6/BN3334 | 5 | 2.12 | M2,5 | 6 | PZ1 |
| B2.5X8/BN3334 | 5 | 2.12 | M2,5 | 8 | PZ1 |
| B2.5X10/BN3334 | 5 | 2.12 | M2,5 | 10 | PZ1 |
| B2.5X12/BN3334 | 5 | 2.12 | M2,5 | 12 | PZ1 |
| B2.5X16/BN3334 | 5 | 2.12 | M2,5 | 16 | PZ1 |
| B2.5X20/BN3334 | 5 | 2.12 | M2,5 | 20 | PZ1 |
| B2.5X25/BN3334 | 5 | 2.12 | M2,5 | 25 | PZ1 |
| B2.5X30/BN3334 | 5 | 2.12 | M2,5 | 30 | PZ1 |
| B3X3/BN3334 | 6 | 2.52 | M3 | 3 | PZ1 |
| B3X4/BN3334 | 6 | 2.52 | M3 | 4 | PZ1 |
| B3X5/BN3334 | 6 | 2.52 | M3 | 5 | PZ1 |
| B3X6/BN3334 | 6 | 2.52 | M3 | 6 | PZ1 |
| B3X8/BN3334 | 6 | 2.52 | M3 | 8 | PZ1 |
| B3X10/BN3334 | 6 | 2.52 | M3 | 10 | PZ1 |
| B3X12/BN3334 | 6 | 2.52 | M3 | 12 | PZ1 |
| B3X14/BN3334 | 6 | 2.52 | M3 | 14 | PZ1 |
| B3X16/BN3334 | 6 | 2.52 | M3 | 16 | PZ1 |
| B3X18/BN3334 | 6 | 2.52 | M3 | 18 | PZ1 |
| B3X20/BN3334 | 6 | 2.52 | M3 | 20 | PZ1 |
| B3X25/BN3334 | 6 | 2.52 | M3 | 25 | PZ1 |
| B3X30/BN3334 | 6 | 2.52 | M3 | 30 | PZ1 |
| B3X35/BN3334 | 6 | 2.52 | M3 | 35 | PZ1 |
| B3X40/BN3334 | 6 | 2.52 | M3 | 40 | PZ1 |
| B3X45/BN3334 | 6 | 2.52 | M3 | 45 | PZ1 |
| B3X50/BN3334 | 6 | 2.52 | M3 | 50 | PZ1 |
| B3X60/BN3334 | 6 | 2.52 | M3 | 60 | PZ1 |
| B4X4/BN3334 | 8 | 3.25 | M4 | 4 | PZ2 |
| B4X5/BN3334 | 8 | 3.25 | M4 | 5 | PZ2 |
| B4X6/BN3334 | 8 | 3.25 | M4 | 6 | PZ2 |
| B4X8/BN3334 | 8 | 3.25 | M4 | 8 | PZ2 |
| B4X10/BN3334 | 8 | 3.25 | M4 | 10 | PZ2 |
| B4X12/BN3334 | 8 | 3.25 | M4 | 12 | PZ2 |
| B4X14/BN3334 | 8 | 3.25 | M4 | 14 | PZ2 |
| B4X16/BN3334 | 8 | 3.25 | M4 | 16 | PZ2 |
| B4X18/BN3334 | 8 | 3.25 | M4 | 18 | PZ2 |
| B4X20/BN3334 | 8 | 3.25 | M4 | 20 | PZ2 |
| B4X25/BN3334 | 8 | 3.25 | M4 | 25 | PZ2 |
| B4X30/BN3334 | 8 | 3.25 | M4 | 30 | PZ2 |
| B4X35/BN3334 | 8 | 3.25 | M4 | 35 | PZ2 |
| B4X40/BN3334 | 8 | 3.25 | M4 | 40 | PZ2 |
| B4X45/BN3334 | 8 | 3.25 | M4 | 45 | PZ2 |
| B4X50/BN3334 | 8 | 3.25 | M4 | 50 | PZ2 |
| B4X60/BN3334 | 8 | 3.25 | M4 | 60 | PZ2 |
| B4X70/BN3334 | 8 | 3.25 | M4 | 70 | PZ2 |
| B4X80/BN3334 | 8 | 3.25 | M4 | 80 | PZ2 |
| B4X100/BN3334 | 8 | 3.25 | M4 | 100 | PZ2 |
| B5X5/BN3334 | 10 | 3.95 | M5 | 5 | PZ2 |
| B5X6/BN3334 | 10 | 3.95 | M5 | 6 | PZ2 |
| B5X8/BN3334 | 10 | 3.95 | M5 | 8 | PZ2 |
| B5X10/BN3334 | 10 | 3.95 | M5 | 10 | PZ2 |
| B5X12/BN3334 | 10 | 3.95 | M5 | 12 | PZ2 |
| B5X14/BN3334 | 10 | 3.95 | M5 | 14 | PZ2 |
| B5X16/BN3334 | 10 | 3.95 | M5 | 16 | PZ2 |
| B5X20/BN3334 | 10 | 3.95 | M5 | 20 | PZ2 |
| B5X25/BN3334 | 10 | 3.95 | M5 | 25 | PZ2 |
| B5X30/BN3334 | 10 | 3.95 | M5 | 30 | PZ2 |
| B5X35/BN3334 | 10 | 3.95 | M5 | 35 | PZ2 |
| B5X40/BN3334 | 10 | 3.95 | M5 | 40 | PZ2 |
| B5X45/BN3334 | 10 | 3.95 | M5 | 45 | PZ2 |
| B5X50/BN3334 | 10 | 3.95 | M5 | 50 | PZ2 |
| B5X60/BN3334 | 10 | 3.95 | M5 | 60 | PZ2 |
| B5X70/BN3334 | 10 | 3.95 | M5 | 70 | PZ2 |
| B5X80/BN3334 | 10 | 3.95 | M5 | 80 | PZ2 |
| B5X100/BN3334 | 10 | 3.95 | M5 | 100 | PZ2 |
| B6X6/BN3334 | 12 | 4.75 | M6 | 6 | PZ3 |
| B6X8/BN3334 | 12 | 4.75 | M6 | 8 | PZ3 |
| B6X10/BN3334 | 12 | 4.75 | M6 | 10 | PZ3 |
| B6X12/BN3334 | 12 | 4.75 | M6 | 12 | PZ3 |
| B6X14/BN3334 | 12 | 4.75 | M6 | 14 | PZ3 |
| B6X16/BN3334 | 12 | 4.75 | M6 | 16 | PZ3 |
| B6X20/BN3334 | 12 | 4.75 | M6 | 20 | PZ3 |
| B6X30/BN3334 | 12 | 4.75 | M6 | 30 | PZ3 |
| B6X35/BN3334 | 12 | 4.75 | M6 | 35 | PZ3 |
| B6X40/BN3334 | 12 | 4.75 | M6 | 40 | PZ3 |
| B6X45/BN3334 | 12 | 4.75 | M6 | 45 | PZ3 |
| B6X50/BN3334 | 12 | 4.75 | M6 | 50 | PZ3 |
| B6X60/BN3334 | 12 | 4.75 | M6 | 60 | PZ3 |
| B6X70/BN3334 | 12 | 4.75 | M6 | 70 | PZ3 |
| B6X80/BN3334 | 12 | 4.75 | M6 | 80 | PZ3 |
| B6X100/BN3334 | 12 | 4.75 | M6 | 100 | PZ3 |
| B8X16/BN3334 | 16 | 6.15 | M8 | 16 | PZ4 |
| B8X25/BN3334 | 16 | 6.15 | M8 | 25 | PZ4 |
| B8X30/BN3334 | 16 | 6.15 | M8 | 30 | PZ4 |