Screw; BOSSARD

Screw; BOSSARD, B2X3/BN388, B2X4/BN388, B2X5/BN388, B2X6/BN388, B2X8/BN388, B2X10/BN388 |EN|
Type of mounting elementscrew
Kind of headcountersunk
Manufacturer
Kind of cutPhillips
Materialsteel
Plating materialzinc
DIN standardDIN 965A
BN standardBN 388
PN standardPN 82208
ISO standardISO 7046
Strength class4.8
Symbol Thread Head diameter Head height Length Cut size
[mm] [mm] [mm]
B2X3/BN388 M2 3.8 1.2 3 PH1
B2X4/BN388 M2 3.8 1.2 4 PH1
B2X5/BN388 M2 3.8 1.2 5 PH1
B2X6/BN388 M2 3.8 1.2 6 PH1
B2X8/BN388 M2 3.8 1.2 8 PH1
B2X10/BN388 M2 3.8 1.2 10 PH1
B2X12/BN388 M2 3.8 1.2 12 PH1
B2X16/BN388 M2 3.8 1.2 16 PH1
B2X20/BN388 M2 3.8 1.2 20 PH1
B2.5X3/BN388 M2,5 4.7 1.5 3 PH1
B2.5X4/BN388 M2,5 4.7 1.5 4 PH1
B2.5X5/BN388 M2,5 4.7 1.5 5 PH1
B2.5X6/BN388 M2,5 4.7 1.5 6 PH1
B2.5X8/BN388 M2,5 4.7 1.5 8 PH1
B2.5X10/BN388 M2,5 4.7 1.5 10 PH1
B2.5X12/BN388 M2,5 4.7 1.5 12 PH1
B2.5X16/BN388 M2,5 4.7 1.5 16 PH1
B2.5X20/BN388 M2,5 4.7 1.5 20 PH1
B2.5X25/BN388 M2,5 4.7 1.5 25 PH1
B3X4/BN388 M3 5.6 1.65 4 PH1
B3X5/BN388 M3 5.6 1.65 5 PH1
B3X6/BN388 M3 5.6 1.65 6 PH1
B3X8/BN388 M3 5.6 1.65 8 PH1
B3X10/BN388 M3 5.6 1.65 10 PH1
B3X12/BN388 M3 5.6 1.65 12 PH1
B3X14/BN388 M3 5.6 1.65 14 PH1
B3X16/BN388 M3 5.6 1.65 16 PH1
B3X18/BN388 M3 5.6 1.65 18 PH1
B3X20/BN388 M3 5.6 1.65 20 PH1
B3X22/BN388 M3 5.6 1.65 22 PH1
B3X25/BN388 M3 5.6 1.65 25 PH1
B3X30/BN388 M3 5.6 1.65 30 PH1
B3X35/BN388 M3 5.6 1.65 35 PH1
B3X40/BN388 M3 5.6 1.65 40 PH1
B3X45/BN388 M3 5.6 1.65 45 PH1
B3X50/BN388 M3 5.6 1.65 50 PH1
B3.5X5/BN388 M3,5 6.5 1.93 5 PH1
B3.5X6/BN388 M3,5 6.5 1.93 6 PH1
B3.5X8/BN388 M3,5 6.5 1.93 8 PH1
B3.5X10/BN388 M3,5 6.5 1.93 10 PH1
B3.5X12/BN388 M3,5 6.5 1.93 12 PH1
B3.5X14/BN388 M3,5 6.5 1.93 14 PH1
B3.5X16/BN388 M3,5 6.5 1.93 16 PH1
B3.5X20/BN388 M3,5 6.5 1.93 20 PH1
B3.5X25/BN388 M3,5 6.5 1.93 25 PH1
B4X5/BN388 M4 7.5 2.2 5 PH2
B4X6/BN388 M4 7.5 2.2 6 PH2
B4X8/BN388 M4 7.5 2.2 8 PH2
B4X10/BN388 M4 7.5 2.2 10 PH2
B4X12/BN388 M4 7.5 2.2 12 PH2
B4X14/BN388 M4 7.5 2.2 14 PH2
B4X16/BN388 M4 7.5 2.2 16 PH2
B4X18/BN388 M4 7.5 2.2 18 PH2
B4X20/BN388 M4 7.5 2.2 20 PH2
B4X22/BN388 M4 7.5 2.2 22 PH2
B4X25/BN388 M4 7.5 2.2 25 PH2
B4X30/BN388 M4 7.5 2.2 30 PH2
B4X35/BN388 M4 7.5 2.2 35 PH2
B4X40/BN388 M4 7.5 2.2 40 PH2
B4X45/BN388 M4 7.5 2.2 45 PH2
B4X50/BN388 M4 7.5 2.2 50 PH2
B4X60/BN388 M4 7.5 2.2 60 PH2
B4X70/BN388 M4 7.5 2.2 70 PH2
B4X80/BN388 M4 7.5 2.2 80 PH2
B5X6/BN388 M5 9.2 2.5 6 PH2
B5X8/BN388 M5 9.2 2.5 8 PH2
B5X10/BN388 M5 9.2 2.5 10 PH2
B5X12/BN388 M5 9.2 2.5 12 PH2
B5X14/BN388 M5 9.2 2.5 14 PH2
B5X16/BN388 M5 9.2 2.5 16 PH2
B5X18/BN388 M5 9.2 2.5 18 PH2
B5X20/BN388 M5 9.2 2.5 20 PH2
B5X22/BN388 M5 9.2 2.5 22 PH2
B5X25/BN388 M5 9.2 2.5 25 PH2
B5X30/BN388 M5 9.2 2.5 30 PH2
B5X35/BN388 M5 9.2 2.5 35 PH2
B5X40/BN388 M5 9.2 2.5 40 PH2
B5X45/BN388 M5 9.2 2.5 45 PH2
B5X50/BN388 M5 9.2 2.5 50 PH2
B5X60/BN388 M5 9.2 2.5 60 PH2
B5X70/BN388 M5 9.2 2.5 70 PH2
B5X80/BN388 M5 9.2 2.5 80 PH2
B6X8/BN388 M6 11 3 8 PH3
B6X10/BN388 M6 11 3 10 PH3
B6X12/BN388 M6 11 3 12 PH3
B6X14/BN388 M6 11 3 14 PH3
B6X16/BN388 M6 11 3 16 PH3
B6X18/BN388 M6 11 3 18 PH3
B6X20/BN388 M6 11 3 20 PH3
B6X22/BN388 M6 11 3 22 PH3
B6X25/BN388 M6 11 3 25 PH3
B6X30/BN388 M6 11 3 30 PH3
B6X35/BN388 M6 11 3 35 PH3
B6X40/BN388 M6 11 3 40 PH3
B6X45/BN388 M6 11 3 45 PH3
B6X50/BN388 M6 11 3 50 PH3
B6X60/BN388 M6 11 3 60 PH3
B6X70/BN388 M6 11 3 70 PH3
B6X80/BN388 M6 11 3 80 PH3
B8X12/BN388 M8 14.5 4 12 PH4
B8X16/BN388 M8 14.5 4 16 PH4
B8X20/BN388 M8 14.5 4 20 PH4
B8X25/BN388 M8 14.5 4 25 PH4
B8X30/BN388 M8 14.5 4 30 PH4
B8X35/BN388 M8 14.5 4 35 PH4
B8X40/BN388 M8 14.5 4 40 PH4
B8X45/BN388 M8 14.5 4 45 PH4
B8X50/BN388 M8 14.5 4 50 PH4
B8X60/BN388 M8 14.5 4 60 PH4
B8X70/BN388 M8 14.5 4 70 PH4
B8X80/BN388 M8 14.5 4 80 PH4