Screw; BOSSARD

Screw; BOSSARD, B1.6X3/BN660, B1.6X4/BN660, B1.6X5/BN660, B2X10/BN660, B2X16/BN660, B2X20/BN660 |EN|
Manufacturer
Type of mounting elementscrew
MaterialA2 stainless steel
Kind of headcheese head
BN standardBN 660
ISO standardISO 7045
DIN standardDIN 7985A
PN standardPN 82202
Kind of cutPhillips
DimensionsFig. 1.
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B1.6X3/BN660 M1,6 3 3.2 1.42 PH0
B1.6X4/BN660 M1,6 4 3.2 1.42 PH0
B1.6X5/BN660 M1,6 5 3.2 1.42 PH0
B2X10/BN660 M2 10 4 1.72 PH1
B2X16/BN660 M2 16 4 1.72 PH1
B2X20/BN660 M2 20 4 1.72 PH1
B2X3/BN660 M2 3 4 1.72 PH1
B2X4/BN660 M2 4 4 1.72 PH1
B2X5/BN660 M2 5 4 1.72 PH1
B2X6/BN660 M2 6 4 1.72 PH1
B2.5X12/BN660 M2,5 12 5 2.12 PH1
B2.5X4/BN660 M2,5 4 5 2.12 PH1
B2.5X5/BN660 M2,5 5 5 2.12 PH1
B2.5X6/BN660 M2,5 6 5 2.12 PH1
B2.5X8/BN660 M2,5 8 5 2.12 PH1
B3X10/BN660 M3 10 6 2.52 PH1
B3X12/BN660 M3 12 6 2.52 PH1
B3X14/BN660 M3 14 6 2.52 PH1
B3X16/BN660 M3 16 6 2.52 PH1
B3X30/BN660 M3 30 6 2.52 PH1
B3X40/BN660 M3 40 6 2.52 PH1
B3X5/BN660 M3 5 6 2.52 PH1
B3X50/BN660 M3 50 6 2.52 PH1
B3X6/BN660 M3 6 6 2.52 PH1
B3X8/BN660 M3 8 6 2.52 PH1
B3.5X20/BN660 M3,5 20 7 2.82 PH1
B4X10/BN660 M4 10 8 3.25 PH2
B4X12/BN660 M4 12 8 3.25 PH2
B4X16/BN660 M4 16 8 3.25 PH2
B4X20/BN660 M4 20 8 3.25 PH2
B4X25/BN660 M4 25 8 3.25 PH2
B4X60/BN660 M4 60 8 3.25 PH2
B5X12/BN660 M5 12 10 3.95 PH2
B5X20/BN660 M5 20 10 3.95 PH2
B5X30/BN660 M5 30 10 3.95 PH2
B6X12/BN660 M6 12 12 4.75 PH3